TMS320C64 C64x Fixed Point DSP
Texas Instruments TMS320C64 C64x fixed point DSP up to 1.2 GHz EMIFA, DDR2, and SDRAM
Texas Instruments TMS320C64x+™ DSPs (including the TMS320C6455 device) are the highest-performance fixed-point DSP generation in the TMS320C6000™ DSP platform. The C64x+™ devices are upward code-compatible from previous devices that are part of the C6000™ DSP platform. The C64x+ DSP core employs eight functional units, two register files, and two data paths. Like the earlier C6000 devices, two of these eight functional units are multipliers or .M units. Each C64x+ .M unit doubles the multiply throughput versus the C64x core by performing four 16-bit x 16-bit multiply-accumulates (MACs) every clock cycle. Thus, eight 16-bit x 16-bit MACs can be executed every cycle on the C64x+ core. At a 1.2 GHz clock rate, this means 9,600 16-bit MMACs can occur every second. Moreover, each multiplier on the C64x+ core can compute one 32-bit x 32-bit MAC or four 8-bit x 8-bit MACs every clock cycle.
The TMS320C64x+ DSPs come in a variety of speed and peripheral configurations for applications including audio, radar and more.
Resources
Video background/foreground detection implementation on TMS320C64/64x+ DSP
- TMS320C64x+ DSP core
- Dedicated SPLOOP instructions
- Compact instructions (16-bit)
- Instructions set enhancements
- Exception handling
- TMS320C64x+ megamodule L1/L2 memory architecture
- 256 Kb (32 KB) L1P program cache (direct mapped)
- 256 Kb (32 KB) L1D data cache (2-way set-associative)
- 16 Mb (2048 KB) L2 unified mapped RAM/cache (flexible allocation)
- 256 Kb (32 KB) L2 ROM
- Time stamp counter
- Audio
- Radars
Modules
| Billede | Manufacturer Part Number | Beskrivelse | Modul/korttype | Central processor | Co-processor | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | SOMDM3730-20-1880AGIR | IC MOD CORTEX-A8 800MHZ 512MB | MPU, DSP-kerne | ARM® Cortex®-A8, DM3730 | TMS320C64x (DSP) | 101 - Immediate | $3,366.73 | Vis detaljer | |
![]() | ![]() | SOMDM3730-32-2780AKCR | IC MOD CORTEX-A8 1GHZ 256MB | MPU, DSP-kerne | ARM® Cortex®-A8, DM3730 | TMS320C64x (DSP) | 117 - Immediate | $3,846.86 | Vis detaljer |
![]() | ![]() | SOMDM3730-20-1780AGIR | IC MOD CORTEX-A8 800MHZ 256MB | MPU, DSP-kerne | ARM® Cortex®-A8, DM3730 | TMS320C64x (DSP) | 341 - Immediate | $2,669.39 | Vis detaljer |
![]() | ![]() | SOMOMAP3530-12-1783JFIR | IC MOD OMAP3530 600MHZ 256MB | MPU, DSP-kerne | OMAP3530 | TMS320C64x (DSP) | 257 - Immediate | $5,172.49 | Vis detaljer |
![]() | ![]() | SOMDM3730-20-2780AGCR | IC MOD CORTEX-A8 1GHZ 256MB | MPU, DSP-kerne | ARM® Cortex®-A8, DM3730 | TMS320C64x (DSP) | 224 - Immediate | $2,617.47 | Vis detaljer |
ICs
| Billede | Manufacturer Part Number | Beskrivelse | Type | Interface | Clock-hastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMS320C6424ZWT6 | IC FIXED-POINT DSP 361-BGA | Fast punkt | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 600MHz | 60 - Immediate | $453.56 | Vis detaljer |
![]() | ![]() | TMS320C6457CCMH2 | IC DSP FIXED-POINT 688FCBGA | Fast punkt | Host-interface, I2C, McBSP, PCI, UTOPIA, 10/100/1000 Ethernet MAC | 1,2GHz | 56 - Immediate | $1,185.90 | Vis detaljer |
![]() | ![]() | TMS320C6455BCTZ2 | IC DSP FIXED-POINT 697FCBGA | Fast punkt | Host-interface, I2C, McBSP, PCI, UTOPIA | 1,2GHz | 69 - Immediate | $2,573.53 | Vis detaljer |
![]() | ![]() | TMS320C6416TBCLZD1 | IC DSP FIXED-POINT 532FCCSP | Fast punkt | Værtsinterface, McBSP, PCI, UTOPIA | 1GHz | 28 - Immediate | $2,709.84 | Vis detaljer |
![]() | ![]() | TMS320C6424ZWTQ6 | IC DSP FIXED-POINT 361-NFBGA | Fast punkt | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 600MHz | 114 - Immediate | $502.32 | Vis detaljer |
![]() | ![]() | TMS320C6414TBCLZ6 | IC DSP FIXED POINT 532FC/CSP | Fast punkt | Værtsinterface, McBSP, PCI, UTOPIA | 600MHz | 60 - Immediate | $1,177.66 | Vis detaljer |
![]() | ![]() | TMS320C6414TBGLZA8 | IC FIXED-POINT DSP 532-FCBGA | Fast punkt | Værtsinterface, McBSP, PCI, UTOPIA | 850MHz | 120 - Immediate | $2,203.85 | Vis detaljer |
![]() | ![]() | TMS320C6424ZWT5 | IC FIXED-POINT DSP 361-BGA | Fast punkt | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 500MHz | 37 - Immediate 632 - Marketplace | $374.76 | Vis detaljer |
![]() | ![]() | TMS320C6412AZDKA5 | IC FIXED-POINT DSP 548-FCBGA | Fast punkt | Værtsinterface, McBSP, PCI | 500MHz | 38 - Immediate 696 - Marketplace | $831.05 | Vis detaljer |
![]() | ![]() | TMS320C6454BCTZA | IC DSP FIXED-POINT 697FCBGA | Fast punkt | Host-interface, I2C, McBSP, PCI, 10/100/1000 Ethernet MAC | 1GHz | 100 - Immediate 91 - Marketplace | $1,831.82 | Vis detaljer |
![]() | ![]() | TMS320C6421ZWT7 | IC DSP FIXED-POINT 361-NFBGA | Fast punkt | HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 700MHz | 25420 - Marketplace | $213.91 | Vis detaljer |
![]() | ![]() | TMS320C6410ZTSA400 | IC FIXED-POINT DSP 288-FCBGA | Fast punkt | Host-interface, I2C, McASP, McBSP | 400MHz | 0 - Immediate 1139 - Marketplace | $218.41 | Vis detaljer |
![]() | ![]() | TMS320C6410ZTS400 | IC FIXED-POINT DSP 288-FCBGA | Fast punkt | Host-interface, I2C, McASP, McBSP | 400MHz | 0 - Immediate 491 - Marketplace | $218.41 | Vis detaljer |
![]() | ![]() | TMS320C6410GTS400 | IC FIXED-POINT DSP 288-FCBGA | Fast punkt | Host-interface, I2C, McASP, McBSP | 400MHz | 0 - Immediate 191 - Marketplace | $218.41 | Vis detaljer |
![]() | ![]() | TMS320C6412GNZ500 | DIGITAL SIGNAL PROCESSOR, 32-BIT | Fast punkt | Værtsinterface, McBSP, PCI | 500MHz | 226 - Marketplace | $223.68 | Vis detaljer |
![]() | ![]() | TMS320C6412GDK500 | DIGITAL SIGNAL PROCESSOR, 32-BIT | Fast punkt | Værtsinterface, McBSP, PCI | 500MHz | 194 - Marketplace | $223.68 | Vis detaljer |
![]() | ![]() | TMS320C6421ZWT6 | IC FIXED-POINT DSP 361-BGA | Fast punkt | HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 600MHz | 90 - Immediate 870 - Marketplace | $298.99 | Vis detaljer |
![]() | ![]() | TMS320C6424ZDUQ5 | IC FIXED-POINT DSP 376-BGA | Fast punkt | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 500MHz | 0 - Immediate 37 - Marketplace | $332.09 | Vis detaljer |
![]() | ![]() | TMS320C6412AZDK5 | IC FIXED-POINT DSP 548-FCBGA | Fast punkt | Værtsinterface, McBSP, PCI | 500MHz | 0 - Immediate 798 - Marketplace | $344.52 | Vis detaljer |
![]() | ![]() | TMS320C6413GTS500 | IC DSP FIXED-POINT 288-FCBGA | Fast punkt | Host-interface, I2C, McASP, McBSP | 500MHz | 0 - Immediate 3006 - Marketplace | $345.47 | Vis detaljer |