TLVx172 Operational Amplifiers

Texas Instruments offers its TLVx172, 36 V, single-supply, low-power operational amplifiers for cost-sensitive systems

Image of Texas Instruments' TLVx172 Operational AmplifiersTexas Instruments' TLVx172 family of electromagnetic interference (EMI)-hardened, 36 V, single-supply, low-noise operational amplifiers (op amps) features a THD+N of 0.0002% at 1 kHz with the ability to operate on supplies ranging from 4.5 V (±2.25 V) to 36 V (±18 V). These features, along with low noise and very high PSRR, make the TLVx172 an excellent choice for microvolt-level signal amplification. The TLVx172 family of devices offers good offset and drift, a high bandwidth of 10 MHz, and a slew rate of 10 V/µs with only 2.3 mA (max) of quiescent current over temperature.

Unlike most operational amplifiers that are specified at only one supply voltage, the TLVx172 family of operational amplifiers is specified from 4.5 V to 36 V. Input signals beyond the supply rails do not cause phase reversal. The TLVx172 family is stable with capacitive loads up to 300 pF. The input can operate 100 mV below the negative rail and within 2 V of the positive rail for normal operation. Note that these devices can operate with a full rail-to-rail input 100 mV beyond the positive rail, but with reduced performance within 2 V of the positive rail.

The TLVx172 operational amplifiers are specified from -40°C to 125°C.

Features
  • Supply range: 4.5 V to 36 V, ±2.25 V to ±18 V
  • Low noise: 9 nV/√Hz
  • Low offset drift: ±1 µV/°C (typical)
  • EMI-hardened
  • Input range includes the negative supply
  • Rail-to-rail output
  • Gain bandwidth: 10 MHz
  • Slew rate: 10 V/µs
  • Low quiescent current: 1.6 mA per amplifier
  • High common-mode rejection: 116 dB (typical)
  • Low input bias current: 10 pA

TLVx172 Operational Amplifiers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5TLV172IDBVRIC OPAMP GP 1 CIRCUIT SOT23-54954 - Immediate$9.52Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5TLV172IDBVTIC OPAMP GP 1 CIRCUIT SOT23-57289 - Immediate$10.42Vis detaljer
IC OPAMP GP 1 CIRCUIT SC70-5TLV172IDCKTIC OPAMP GP 1 CIRCUIT SC70-518441 - Immediate$10.42Vis detaljer
IC OPAMP GP 2 CIRCUIT 8VSSOPTLV2172IDGKRIC OPAMP GP 2 CIRCUIT 8VSSOP2296 - Immediate$11.32Vis detaljer
IC OPAMP GP 2 CIRCUIT 8VSSOPTLV2172IDGKTIC OPAMP GP 2 CIRCUIT 8VSSOP2980 - Immediate$12.99Vis detaljer
IC OPAMP GP 4 CIRCUIT 14TSSOPTLV4172IPWRIC OPAMP GP 4 CIRCUIT 14TSSOP2670 - Immediate$16.40Vis detaljer
IC OPAMP GP 4 CIRCUIT 14SOICTLV4172IDRIC OPAMP GP 4 CIRCUIT 14SOIC535 - Immediate$16.65Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICTLV172IDRIC OPAMP GP 1 CIRCUIT 8SOIC11856 - Immediate$9.52Vis detaljer
IC OPAMP GP 1 CIRCUIT SC70-5TLV172IDCKRIC OPAMP GP 1 CIRCUIT SC70-58577 - Immediate$9.52Vis detaljer
Published: 2017-02-01