TLV9302 MUX-Friendly Op-Amp
Texas Instruments' op-amps are ideal for cost-sensitive applications and offer strong general-purpose DC and AC specifications
Texas Instruments' TLV9302 40 V, cost-optimized op-amps offer strong general-purpose DC and AC specifications including rail-to-rail output, low offset (±0.5 mV, typ.), low offset drift (±2 µV/°C, typ.), and 1 MHz bandwidth.
The op-amp devices feature a wide differential input-voltage range, a high output current (±60 mA), and a high slew rate (3 V/µs) making them robust for high-voltage, cost-sensitive applications.
The TLV930x op-amps are available in standard packages and are specified from -40°C to +125°C.
- Low offset voltage: ±0.5 mV
- Low offset voltage drift: ±2 µV/°C
- Low noise: 33 nV/√Hz at 1 kHz
- High common-mode rejection: 110 dB
- Low bias current: ±10 pA
- Rail-to-rail output
- Wide bandwidth: 1 MHz GBW
- High slew rate: 3 V/µs
- Low quiescent current: 150 µA per amp
- Wide supply: ±2.25 V to ±20 V, 4.5 V to 40 V
- Robust EMI performance: 72 dB at 1 GHz
- MUX-friendly/comparator inputs:
- Differential and common-mode input voltage ranges to supply the rail
- Industry-standard packages: SOIC-8, TSSOP-8, and VSSOP-8
- Grid infrastructure: circuit breakers
- Electronic point-of-sale (EPOS) devices
- Motor drives: AC and servo drive power supplies
- Building automation
- Indoor and outdoor lighting
- Precision high-voltage comparators
TLV9302 MUX-Friendly Op-Amps
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLV9302IDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 23980 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | TLV9302IPWR | IC OPAMP GP 2 CIRCUIT 8TSSOP | 1303 - Immediate | $4.50 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 14 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 0 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 17 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 40 - Immediate | $158.50 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | AMPQUICKKIT-EVM | EVAL MODULE FOR AMPQUICKKIT | 0 - Immediate | $229.83 | Vis detaljer |
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | 336 - Immediate | $79.25 | Vis detaljer |