TLV704 Low-Dropout Regulators

Texas Instruments offers the TLV704 24 V input voltage, 150 mA, ultra-low IQ, low-dropout regulators

Image of Texas Instruments' TLV704 Low-Dropout RegulatorsTexas Instruments' TLV704 series of low-dropout (LDO) regulators are ultralow quiescent current devices designed for extremely power-sensitive applications. Quiescent current is virtually constant over the complete load current and ambient temperature range. These devices are an ideal power-management attachment to low-power microcontrollers, such as the MSP430.

The TLV704 operates over a wide operating input voltage of 2.5 V to 24 V. Thus, the device is an excellent choice for both battery-powered systems as well as industrial applications that undergo large line transients.

The TLV704 is available in a 3 mm x 3 mm SOT23-5 package, which is ideal for cost-effective board manufacturing.

TI Design Link: Proximity Sensing of up to 30CM Range with >15dB SNR and Robust Capacitive Touch Reference Design
TI Design Link: Polyphase Shunt Metrology with Isolated AFE Reference Design

Features Applications
  • Wide input voltage range: 2.5 V to 24 V
  • Low 3.2 µA quiescent current
  • Ground pin current: 3.4 µA at 100 mA IOUT
  • Stable with a low-ESR, 1 µF typical output capacitor
  • Operating junction temperature: -40°C to +125°C
  • Available in SOT23-5 package 
  • Ultra-low power microcontrollers
  • E-meters
  • Fire alarms and smoke detector systems
  • Handset peripherals
  • Industrial and automotive applications
  • Remote controllers
  • ZigBee® networks
  • Portable, battery-powered equipment

TLV704 Low-Dropout Regulators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG LINEAR 3V 150MA SOT23-5TLV70430DBVRIC REG LINEAR 3V 150MA SOT23-533289 - Immediate$4.05Vis detaljer
IC REG LINEAR 3.3V 150MA SOT23-5TLV70433DBVTIC REG LINEAR 3.3V 150MA SOT23-54799 - Immediate$7.65Vis detaljer
IC REG LINEAR 5V 150MA SOT23-5TLV70450DBVTIC REG LINEAR 5V 150MA SOT23-51617 - Immediate$7.65Vis detaljer
IC REG LINEAR 3.6V 150MA SOT23-5TLV70436DBVRIC REG LINEAR 3.6V 150MA SOT23-54768 - Immediate$4.05Vis detaljer
IC REG LINEAR 3V 150MA SOT23-5TLV70430DBVTIC REG LINEAR 3V 150MA SOT23-511610 - Immediate$9.07Vis detaljer
IC REG LINEAR 3.3V 150MA SOT23-5TLV70433DBVRIC REG LINEAR 3.3V 150MA SOT23-540126 - Immediate$4.05Vis detaljer
IC REG LINEAR 3.6V 150MA SOT23-5TLV70436DBVTIC REG LINEAR 3.6V 150MA SOT23-5637 - Immediate$9.07Vis detaljer
IC REG LINEAR 5V 150MA SOT23-5TLV70450DBVRIC REG LINEAR 5V 150MA SOT23-56822 - Immediate$4.05Vis detaljer
IC REG LIN 3.45V 150MA SOT23-5TLV704345DBVRIC REG LIN 3.45V 150MA SOT23-55500 - Immediate$4.05Vis detaljer

Evaluation Module

BilledeManufacturer Part NumberBeskrivelseSpænding - OutputStrøm - OutputSpænding - InputTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR TLV70433TLV70433DBVEVM-712EVAL BOARD FOR TLV704333,3V150mA2,5V – 24V2 - Immediate$154.32Vis detaljer
Published: 2017-09-18