TLV7011/TLV7012 Micro-power Comparators

Texas Instruments' TLV7011 and TLV7021 are small-size, micro-power, low-voltage comparators

Image of Texas Instruments' TLV7011/TLV7012 Micro-power ComparatorsTexas Instruments' TLV7011 and TLV7021 are single-channel, micro-power comparators that feature low-voltage operation with rail-to-rail input capability. These comparators are available in an ultra-small, leadless package measuring 0.8 mm x 0.8 mm, making them applicable for space-critical designs like smartphones and other portable or battery-powered applications.

The TLV7011 and TLV7021 offer an excellent speed-to-power combination with a propagation delay of 260 ns and a quiescent supply current of 5 µA. This combination of fast response time at micropower enables power conscious systems to monitor and respond quickly to fault conditions. With an operating voltage range of 1.6 V to 5.5 V, these comparators are compatible with 3 V and 5 V systems.

These comparators also feature no output phase inversion with overdriven inputs and internal hysteresis. These features make this family of comparators well suited for precision voltage monitoring in harsh, noisy environments where slow-moving input signals must be converted into clean digital outputs.

The TLV7011 has a push-pull output stage capable of sinking and sourcing milliamps of current when controlling an LED or driving a capacitive load. The TLV7021 has an open-drain output stage that can be pulled beyond VCC, making it appropriate for level translators and bipolar to single-ended converters.

Features
  • Ultra-small X2SON package (0.8 mm x 0.8 mm x 0.4 mm)
  • Wide supply voltage range of 1.6 V to 5.5 V
  • Quiescent supply current of 5 µA
  • Low propagation delay of 260 ns
  • Rail-to-rail common-mode input voltage
  • Internal hysteresis (4 mV)
  • Push-pull and open-drain output options
  • No phase reversal for overdriven inputs
  • -40°C to +125°C operating ambient temperature
Applications
  • Mobile phones and tablets
  • Portable and battery-powered devices
  • IR receivers
  • Level translators
  • Threshold detectors and discriminators
  • Window comparators
  • Zero-crossing detectors

TLV7011/TLV7012 Micro-power Comparators

BilledeManufacturer Part NumberBeskrivelseSpænding - Input-offset (maks.)Strøm - Hvilestrøm (maks.)Udbredningsforsinkelse (maks.)Tilgængeligt antal PrisVis detaljer
IC COMPARATOR 1 5X2SONTLV7011DPWRIC COMPARATOR 1 5X2SON8mV5µA350ns11637 - Immediate$3.41Vis detaljer
IC COMPARATOR 1 SC70-5TLV7011DCKTIC COMPARATOR 1 SC70-58mV5µA350ns1035 - Immediate$7.52Vis detaljer
IC COMPARATOR 1 5X2SONTLV7021DPWRIC COMPARATOR 1 5X2SON8mV10µA350ns6064 - Immediate$3.15Vis detaljer
IC COMPARATOR 1 SC70-5TLV7021DCKTIC COMPARATOR 1 SC70-58mV10µA350ns8931 - Immediate$7.33Vis detaljer
IC COMPARATOR 1 SC70-5TLV7021DCKRIC COMPARATOR 1 SC70-58mV10µA350ns2605 - Immediate$3.15Vis detaljer
IC COMPARATOR 1 SC70-5TLV7011DCKRIC COMPARATOR 1 SC70-58mV5µA350ns131850 - Immediate$4.05Vis detaljer
Published: 2018-05-31