Tiva C Series Development Kit
Compact and versatile evaluation platform for the Tiva C series TM4C123G ARM® Cortex™-M4-based MCU from TI
TI's Tiva C series TM4C123G development kit is a compact and versatile evaluation platform for the Tiva C series TM4C123G ARM® Cortex™-M4-based microcontroller (MCU). The development kit design highlights the TM4C123G MCU integrated USB 2.0 On-the-Go/Host/Device interface, CAN, precision analog, sensor hub, and low-power capabilities.
The development kit features a Tiva C series TM4C123GH6PGE microcontroller in a 144-LQFP package, color OLED display, USB OTG connector, microSD card slot, coin-cell battery for the low-power Hibernate mode, CAN transceiver, temperature sensor, nine-axis sensor for motion tracking, and easy-access through-holes to all of the available device signals.
- Tiva TM4C123GH6PGE MCU with 256 KB internal Flash and 144-LQFP with 105 GPIOs for excellent prototyping capabilities
- 96 x 64 color OLED display providing useful output and interface options
- USB micro-AB for prototyping USB OTG applications
- microSD card slot for data storage
- 5 mm screw terminals for external analog inputs and CAN signals
- Precision 3.0 V reference for accurate analog-to-digital conversion
- Temperature sensor
- 9-axis motion sensor that includes a 3-axis accelerometer, 3-axis gyroscope, and 3-axis magnetometer for motion and position tracking
- All I/Os brought out to headers for easy prototyping
- Five user/navigation buttons (including select/wake) for user input
- One user LED
- CAN transceiver
- 10-pin JTAG header to provide standard debug interface
- Debug-out capability with minor modifications
- Tiva C series DK-TM4C123G board pre-loaded with data-logger quickstart application
- On-board In-Circuit Debug Interface (ICDI) for easy Flash programming and debugging
- Cables:
- USB Micro-B-plug-to-USB-A for debug function
- USB Micro-B-plug-to-USB-A plug cable (connects to PC as a USB device)
- USB Micro-A-plug-to-Std-A receptacle cable (connects to USB Flash drive)
- 3 V CR2032 Li coin-cell battery
- Development kit USB Flash drive: complete documentation and TivaWare for C series firmware
- Development package with example source code:
- Texas Instruments' Code Composer Studio™ IDE
- Keil™ RealView® Microcontroller Development Kit (MDK-ARM)
- IAR Embedded Workbench® development tools
- Sourcery CodeBench development tools
- GCC
Tiva C Series Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Embedded | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DK-TM4C123G | EVAL BOARD FOR TM4C123G | CANbus og USB | Ja, MCU, 32-bit | TM4C123G | 0 - Immediate | $1,053.88 | Vis detaljer |