THVD1520 5 V RS-485 Transceiver

Texas Instruments' transceiver is suitable for asynchronous data transmission and offers ±8 kV IEC ESD protection

Image of Texas Instruments' THVD1520 5 V RS-485 TransceiverTexas Instruments' THVD1520 is a robust half-duplex RS-485 transceiver that is designed for industrial applications. The bus pins are immune to high levels of IEC contact discharge ESD events, eliminating the need for additional system-level protection components.

This device operates from a single 5 V supply. The wide common-mode voltage range and low input leakage on the bus pins make the THVD1520 suitable for multi-point applications over long cable runs. The THVD1520 is available in the industry-standard 8-pin SOIC package for drop-in compatibility. This transceiver offers an ambient temperature range of -40°C to +125°C.

Features
  • Meets/exceeds the requirements of the TIA/EIA-485A standard
  • Supply voltage range: 4.5 V to 5.5 V
  • 10 Mbps, half-duplex RS-422/RS-485
  • Bus I/O protection:
    • ±16 kV HBM ESD
    • ±8 kV IEC 61000-4-2
    • ±8 kV IEC 61000-4-2 air gap discharge
    • ±4 kV IEC 61000-4-4 fast transient burst
  • Open, short, and idle bus fail-safe
  • Extended temperature range: -40°C to +125°C
  • Larger receiver hysteresis for noise rejection
  • Low power consumption:
    • Low standby supply current: <1 µA
    • Quiescent during operation: <840 µA
  • Glitch-free power-up/down for hot plug-in capability
  • 1/8-unit load (up to 256 bus nodes)
Applications
  • Factory automation and control
  • Building automation
  • HVAC systems
  • Video surveillance
  • Smart meters

THVD1520 5 V RS-485 Transceiver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER HALF 1/1 8SOICTHVD1520DRIC TRANSCEIVER HALF 1/1 8SOIC11128 - Immediate$6.34Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseFunktionEmbeddedUdnyttet IC/delTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR 8-SOICRS485-HF-DPLX-EVMEVAL BOARD FOR 8-SOICTransceiver, RS-485No8-SOIC66 - Immediate$388.33Vis detaljer
Published: 2020-01-27