SN74LVC1T45 Bus Transceiver

Texas Instruments' single-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs

Image of Texas Instruments' SN74LVC1T45 Bus TransceiverTexas Instruments' single-bit noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 V to 5.5 V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 V to 5.5 V. This allows for universal low-voltage bidirectional translation between any of the 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes.

Features

  • Available in the NanoFree™ package
  • Fully configurable dual-rail design allows each port to operate over the full 1.65 V to 5.5 V power-supply range
  • VCC isolation feature – if either VCC input is at GND, both ports are in the high-impedance state
  • DIR input circuit referenced to VCCA
  • Low power consumption, 4 µA max ICC
  • ±24 mA output drive at 3.3 V
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 100 mA Per JESD 78, class II

SN74LVC1T45

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC XLTR VL BIDIR SOT-23-6SN74LVC1T45DBVRIC XLTR VL BIDIR SOT-23-624893 - Immediate$3.34Vis detaljer
Published: 2013-07-02