OPT3002 Light-to-Digital Sensor

Texas Instruments offers its OPT3002 light-to-digital sensor featured in a small, 2 mm x 2 mm form factor

Image of Texas Instruments' OPT3002 Light-to-Digital SensorTexas Instruments' OPT3002 light-to-digital sensor provides the functionality of an optical-power meter within a single device. This optical sensor greatly improves system performance over photodiodes and photoresistors. The OPT3002 has a wide spectral bandwidth, ranging from 300 nm to 1000 nm. Measurements can be made from 1.2 nW/cm2 up to 10 mW/cm2, without the need to manually select the full-scale ranges by using the built-in, full-scale setting feature. This capability allows light measurement over a 23-bit, effective dynamic range. The results are compensated for dark-current effects as well as other temperature variations.

Use the OPT3002 in optical spectral systems that require detection of a variety of wavelengths, such as optically-based diagnostic systems. The interrupt pin system can summarize the result of the measurement with one digital pin. Power consumption is very low, allowing the OPT3002 to be used as a low-power, battery-operated, wake-up sensor when an enclosed system is opened.

The OPT3002 is fully integrated and provides optical-power reading directly from the I2C- and SMBus-compatible, two-wire, serial interface. Measurements are either continuous or single-shot. The OPT3002's fully operational power consumption is as low as 0.8 µW at 0.8 SPS on a 1.8 V supply.

Features
  • Wide optical spectrum: 300 nm to 1000 nm
  • Automatic full-scale setting feature simplifies software and configuration
  • Measurement levels:
    • 1.2 nW/cm2 to 10 mW/cm2
  • 23-bit effective dynamic range with automatic gain ranging
  • 12 binary-weighted, full-scale range settings:
    • < 0.2% (typ.) matching between ranges
  • Low operating current: 1.8 µA (typ.)
  • Operating temperature: -40°C to 85°C
  • Wide power supply: 1.6 V to 3.6 V
  • 5.5 V tolerant I/O
  • Flexible interrupt system
  • Small form factor: 2 mm x 2 mm x 0.65 mm

OPT3002 Light-to-Digital Sensor

BilledeManufacturer Part NumberBeskrivelseNærhedsdetekteringUdgangstypeSpænding - ForsyningTilgængeligt antal PrisVis detaljer
SENSOR OPT 505NM AMBIENT 6 UDFNOPT3002DNPTSENSOR OPT 505NM AMBIENT 6 UDFNNoI2C/SMBus1,6V – 3,6V0 - Immediate$14.02Vis detaljer
SENSOR OPT 505NM AMBIENT 6 UDFNOPT3002DNPRSENSOR OPT 505NM AMBIENT 6 UDFNNoI2C/SMBus1,6V – 3,6V13347 - Immediate$7.01Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR OPT3002OPT3002EVMEVAL BOARD FOR OPT300210 - Immediate$192.90Vis detaljer
Published: 2016-10-05