OPA365 and OPA2365 Single-Supply Operational Amplifiers

Texas Instruments offers the OPA365 and OPA2365 2.2 V, 50 MHz, low-noise, single-supply rail-to-rail operational amplifiers

Image of Texas Instruments' OPA365 and OPA2365 Single-Supply Operational AmplifiersTexas Instruments' OPA365 and OPA2365 zero-crossover series, rail-to-rail, high-performance, CMOS operational amplifiers are optimized for very low voltage, single-supply applications. Rail-to-rail input or output, low-noise (4.5 nV/√Hz), and high-speed operation (50 MHz gain bandwidth) make these devices ideal for driving sampling analog-to-digital converters (ADCs). Applications include audio, signal conditioning, and sensor amplification. The OPA365 family of op amps are also well-suited for cell phone power amplifier control loops.

Special features include an excellent common-mode rejection ratio (CMRR), no input stage crossover distortion, high input impedance, and rail-to-rail input and output swing. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10 mV of the rails.

The OPA365 (single version) is available in the micro-size SOT23-5 (SOT-5) and SOIC-8 packages. The OPA2365 (dual version) is offered in the SOIC-8 package. All versions are specified for operation from -40°C to +125°C. Single and dual versions have identical specifications for maximum design flexibility.

Features
  • Gain bandwidth: 50 MHz
  • Zero-crossover distortion topology:
    • Excellent THD+N: 0.0004%
    • CMRR: 100 dB (min)
    • Rail-to-rail input and output
      • Input 100 mV beyond supply rail
  • Low noise: 4.5 nV/√Hz at 100 kHz
  • Slew rate: 25 V/µs
  • Fast settling: 0.3 µs to 0.01%
  • Precision:
    • Low offset: 100 µV
    • Low input bias current: 0.2 pA
  • 2.2 V to 5.5 V operation
Applications
  • Signal conditioning
  • Data acquisition
  • Process control
  • Active filters
  • Test equipment
  • Audio
  • Wideband amplifiers

OPA365 and OPA2365 Single-Supply Operational Amplifiers

BilledeManufacturer Part NumberBeskrivelseÆndringshastighedTilgængeligt antal PrisVis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5OPA365AIDBVRIC OPAMP GP 1 CIRCUIT SOT23-525V/µs0 - Immediate$14.40Vis detaljer
IC CMOS 2 CIRCUIT 8SOICOPA2365AIDIC CMOS 2 CIRCUIT 8SOIC25V/µs1483 - Immediate$27.91Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICOPA365AIDIC OPAMP GP 1 CIRCUIT 8SOIC25V/µs1186 - Immediate$16.91Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5OPA365AIDBVTIC OPAMP GP 1 CIRCUIT SOT23-525V/µs12988 - Immediate$16.91Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5OPA365AQDBVRQ1IC OPAMP GP 1 CIRCUIT SOT23-525V/µs0 - Immediate$17.30Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5OPA365AMDBVTEPIC OPAMP GP 1 CIRCUIT SOT23-525V/µs756 - Immediate$57.87Vis detaljer
IC CMOS 2 CIRCUIT 8SOICOPA2365AIDRIC CMOS 2 CIRCUIT 8SOIC25V/µs13126 - Immediate$23.66Vis detaljer
IC CMOS 2 CIRCUIT 8SOICOPA2365AQDRQ1IC CMOS 2 CIRCUIT 8SOIC25V/µs4469 - Immediate$27.46Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICOPA365AIDRIC OPAMP GP 1 CIRCUIT 8SOIC25V/µs1407 - Immediate$14.40Vis detaljer
IC CMOS 2 CIRCUIT 8SOICOPA2365AIDG4IC CMOS 2 CIRCUIT 8SOIC25V/µs0 - ImmediateSee Page for PricingVis detaljer
IC CMOS 2 CIRCUIT 8SOICOPA2365AIDRG4IC CMOS 2 CIRCUIT 8SOIC25V/µs0 - Immediate$9.81Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5OPA365AIDBVRG4IC OPAMP GP 1 CIRCUIT SOT23-525V/µs0 - Immediate$12.67Vis detaljer
IC OPAMP GP 1 CIRCUIT SOT23-5OPA365AIDBVTG4IC OPAMP GP 1 CIRCUIT SOT23-525V/µs0 - Immediate$14.92Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICOPA365AIDG4IC OPAMP GP 1 CIRCUIT 8SOIC25V/µs0 - Immediate$8.45Vis detaljer
IC OPAMP GP 1 CIRCUIT 8SOICOPA365AIDRG4IC OPAMP GP 1 CIRCUIT 8SOIC25V/µs0 - Immediate$6.46Vis detaljer
Published: 2017-07-14