OPA187 Zero-Drift Op-Amp
Texas Instruments' rail-to-rail output, low-power 36 V op-amp is unity-gain stable and free from unexpected output phase reversal
Texas Instruments' OPA187 op-amp uses auto-zeroing techniques to simultaneously provide low offset-voltage (1 µV), and near zero-drift over time and temperature. The miniature, high-precision, low-quiescent current amp offers high-input impedance and rail-to-rail output swing within 5 mV of the rails into high-impedance loads. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of 4.5 V to 36 V (±2.25 V to ±18 V).
The OPA187 is available in micro-sized 8-pin VSSOP, 5-pin SOT-23, and 8-pin SOIC packages. The device is specified for operation from -40°C to +125°C.
- Low offset-voltage: 10 µV (max.)
- Zero-drift: 0.001 µV/°C
- Low noise: 15 nV/√Hz
- Wide supply voltage: ±2.25 V to ±18 V
- PSRR: 160 dB
- CMRR: 140 dB
- AOL: 160 dB
- Quiescent current: 100 µA
- Rail-to-rail output operation
- Input includes negative rail
- Low bias current: 100 pA (typ.)
- EMI filtered inputs
- Micro-sized packages
- Bridge amplifiers
- Strain gauges
- Test and measurement equipment
- Transducer applications
- Temperature measurements
- Electronic scales
- Medical instrumentation
- RTD amplifiers
- Precision active filters
- Low-side current monitoring
OPA187 Op-Amps
| Billede | Manufacturer Part Number | Beskrivelse | Leverandørs enhedspakning | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA187ID | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC | 8-SOIC | 324 - Immediate | $16.67 | Vis detaljer | |
![]() | ![]() | OPA187IDGKT | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP | 8-VSSOP | 484 - Immediate | $16.67 | Vis detaljer | |
![]() | ![]() | OPA187IDBVT | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | SOT-23-5 | 2044 - Immediate | $16.67 | Vis detaljer | |
![]() | ![]() | OPA187IDBVR | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | SOT-23-5 | 424 - Immediate | $12.49 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 14 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 0 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 17 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | 363 - Immediate | $79.25 | Vis detaljer |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 40 - Immediate | $158.50 | Vis detaljer |