MSP430F54xx Microcontrollers
Texas Instruments offers its MSP430F54xx microcontrollers for highest performance lowest active power in one speedy, very little package
Texas Instruments' MSP430F54xx devices offer industry-leading active power (as low as 160 µA/MHz) and 1.5 µA standby current (with full RAM and status retention and a 32-bit RTC), all with 25 MHz of peak performance. Intelligent peripherals like the 12-bit ADC draw power only when in operation and an advanced power-management module and unified clock system allow the standby and active currents to be dynamically adjusted. This is the latest in an entire line of ultra-low power microcontrollers from Texas Instruments.
- Low supply-voltage range
- Ultra-low power consumption
- Wake-up from standby mode in less than - Autoscan Feature 5 µs
- 16-bit RISC architecture
- Flexible power management system
- Unified clock system
- 16-bit timer0_A5 with five capture/compare registers
- 16-bit timer1_A3 with three capture/compare registers
- 16-bit timer_B7 with seven capture/compare shadow registers
- Up to four universal serial communication interfaces
- 12-Bit analog-to-digital (A/D) converter
- Hardware multiplier supporting 32-bit operations
- Serial onboard programming, no external programming voltage needed
- Three channel internal DMA
- Basic timer with real time clock feature
MSP430F54xx Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MSP430F5419AIPZR | IC MCU 16BIT 128KB FLASH 100LQFP | 1256 - Immediate | $47.90 | Vis detaljer |
![]() | ![]() | MSP430F5418AIPNR | IC MCU 16BIT 128KB FLASH 80LQFP | 2160 - Immediate | $49.83 | Vis detaljer |
![]() | ![]() | MSP430F5418IPNR | IC MCU 16BIT 128KB FLASH 80LQFP | 1087 - Immediate | $71.76 | Vis detaljer |
![]() | ![]() | MSP430F5419IPZR | IC MCU 16BIT 128KB FLASH 100LQFP | 1815 - Immediate | $72.66 | Vis detaljer |
![]() | ![]() | MSP430F5437AIPNR | IC MCU 16BIT 256KB FLASH 80LQFP | 0 - Immediate | $64.69 | Vis detaljer |
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Central processor | Platform | interconnect-system | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MSP-EXP430F5438 | EXPERIMENTER MSP430F5438 EVAL BD | - | Experimenter | - | 0 - Immediate | $1,406.56 | Vis detaljer |
![]() | ![]() | MCU-430F5438A-MVK | MAVRK MSP430F5438A EVAL BRD | - | MAVRK | - | 0 - Immediate | $343.30 | Vis detaljer |
![]() | STK-PRO430-MVK | MAVRK MSP430F5438A EVAL BRD | - | MAVRK | - | 0 - Immediate | $1,366.12 | Vis detaljer |