LMZ36002 SIMPLE SWITCHER® Power Module

Texas Instrument offers its SIMPLE SWITCHER 4.5 V to 60 V, 2 A power module in a QFN package

Image of Texas Instruments' LMZ36002 SIMPLE SWITCHER® Power ModuleTexas Instruments' LMZ36002 SIMPLE SWITCHER power module is an easy-to-use integrated power supply that combines a 2 A DC/DC converter with a shielded inductor and passives into a low profile, QFN package. This total power solution allows as few as three external components while still leaving the ability to adjust key parameters to meet specific design requirements.

The QFN package is easy to solder to a printed circuit board, allows reflow profiles up to 260°C, and has excellent power dissipation capability. The LMZ36002 offers flexibility with many features and is ideal for powering a wide range of devices and systems.

Features
  • Complete integrated power solution allows small footprint, low-profile design
  • 10 mm × 10 mm × 4.3 mm package
  • Wide-output voltage adjust (2.5 V to 7.5 V)
  • Adjustable switching frequency (200 kHz to 1 MHz)
  • Synchronizes to an external clock
  • Automatic PFM mode for light load efficiency
  • Adjustable slow-start
  • Output voltage sequencing / tracking
  • Power good output
  • Programmable under-voltage lockout (UVLO)
  • Over-temperature thermal shutdown protection
  • Over-current protection (hiccup mode)
  • Pre-bias output start-up
  • Operating temperature range: -40°C to 105°C
  • Enhanced thermal performance: 14°C/W
  • Meets EN55022 class B emissions
    • Integrated shielded inductor
Applications
  • Industrial and motor controls
  • Automated test equipment
  • Medical and imaging equipment
  • High density power systems

LMZ36002 SIMPLE SWITCHER Power Module

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (min.)Spænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 2.5-7.5VLMZ36002RVQTDC DC CONVERTER 2.5-7.5V4,5V60V487 - Immediate$104.55Vis detaljer

Eval Module

BilledeManufacturer Part NumberBeskrivelseUdgange og typeEffekt - OutputTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR LMZ36002LMZ36002EVMEVAL BOARD FOR LMZ360021 Ikke-isolerede udgange-3 - Immediate$427.19Vis detaljer
Published: 2016-01-13