LMX2594 Wideband Synthesizer

Texas Instruments offers the LMX2594 15 GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support

Image of Texas Instruments' LMX2594 Wideband SynthesizerTexas Instruments' LMX2594 is a high-performance, wideband synthesizer that can generate any frequency from 10 MHz to 15 GHz without using an internal doubler, thus eliminating the need for sub-harmonic filters. The high performance PLL with figure of merit of -236 dBc/Hz and high-phase detector frequency can attain very low in-band noise and integrated jitter. The high-speed N-divider has no pre-divider, thus significantly reducing the amplitude and number of spurs. There is also a programmable input multiplier to mitigate integer boundary spurs.

The LMX2594 allows users to synchronize the output of multiple devices and also enables applications that need deterministic delay between input and output. A frequency ramp generator can synthesize up to twosegments of ramp in an automatic ramp generation option or a manual option for maximum flexibility. The fast calibration algorithm allows changing frequencies faster than 20 µs. The LMX2594 adds support for generating or repeating SYSREF (compliant to JESD204B standard) making it an ideal low-noise clock source for high-speed data converters. Fine delay adjustment (9 ps resolution) is provided in this configuration to account for delay differences of board traces.

The output drivers within LMX2594 deliver output power as high as 7 dBm at 15 GHz carrier frequency. The device runs from a single 3.3 V supply and has integrated LDOs that eliminate the need for on-board low noise LDOs.

Features
  • 10 MHz to 15 GHz output frequency
  • -110 dBc/Hz phase noise at 100 kHz offset with 15 GHz carrier
  • 45 fs rms jitter at 7.5 GHz (100 Hz to 100 MHz)
  • PLL key specifications
  • Figure of merit: -236 dBc/Hz
  • Normalized 1/f noise: -129 dBc/Hz
  • High phase detector frequency
  • 400 MHz integer mode
  • 300 MHz fractional mode
  • Programmable output power
  • 32-bit fractional-N divider
  • Remove integer boundary spurs with programmable input multiplier
  • Synchronization of output phase across multiple devices
  • Support for SYSREF with 9 ps resolution programmable delay
  • Frequency ramp and chirp generation ability for FMCW applications
  • < 20 µs VCO calibration speed
  • 3.3 V single power supply operation
Applications
  • 5G and mm-wave wireless infrastructure
  • Test and measurement equipment
  • Radar
  • MIMO
  • Phased array antennas and beam forming
  • High-speed data converter clocking (supports
    JESD204B)

LMX2594 Wideband Synthesizer

BilledeManufacturer Part NumberBeskrivelsePLLInputDifferentiale - Input:OutputTilgængeligt antal PrisVis detaljer
IC PLL CLOCK/FREQ SYNTH 40VQFNLMX2594RHATIC PLL CLOCK/FREQ SYNTH 40VQFNJaCMOS, LVDSJa/ja2438 - Immediate$640.88Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseFunktionUdnyttet IC/delPrimære egenskaberTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR LMX2594LMX2594EVMEVAL BOARD FOR LMX2594FrekvenssynthesizerLMX2594Enkelt brøk-N PLL med VCO31 - Immediate$3,206.96Vis detaljer
Published: 2017-08-22