LMx24N Low Power Quad Operational Amplifiers
Texas Instruments' LMx24N low power quad operational amplifiers are ideal for operation from 3 V to 32 V
Texas Instruments' LMx24N series consists of four independent, high-gain, internally frequency compensated operational amplifiers designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage.
Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LMx24N series can directly operate off of the standard 5 V power supply voltage which is used in digital systems and easily provides the required interface electronics without requiring the additional ±15 V power supplies.
| Features | Advantages | |
Applications
|
|
LMx24N Low Power Quad Operational Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM324N | IC OPAMP GP 4 CIRCUIT 14DIP | 47054 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | LM324NSR | IC OPAMP GP 4 CIRCUIT 14SO | 4306 - Immediate 2595 - Marketplace | $3.93 | Vis detaljer |
![]() | ![]() | LM324NE3 | IC OPAMP GP 4 CIRCUIT 14DIP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LM324NE4 | IC OPAMP GP 4 CIRCUIT 14DIP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LM324N/NOPB | IC OPAMP GP 4 CIRCUIT 14DIP | 3995 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | LM224N | IC OPAMP GP 4 CIRCUIT 14DIP | 197 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | LM224NG4 | IC OPAMP GP 4 CIRCUIT 14DIP | 0 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | LM324N/PB | IC OPAMP GP 4 CIRCUIT 14DIP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LM324NSRE4 | IC OPAMP GP 4 CIRCUIT 14SO | 0 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | LM324NSRG4 | IC OPAMP GP 4 CIRCUIT 14SO | 0 - Immediate | $1.09 | Vis detaljer |