LM358, Dual Operational Amplifiers
Texas Instruments offers its LM358, dual operational amplifiers which are useful in a wide range of signal conditioning applications
Texas Instruments' LM358 devices consist of two independent, high-gain-frequency-compensated operational amplifiers designed to operate from a single supply or split supply over a wide range of voltages. Operation from split supplies is also possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
Applications include transducer amplifiers, DC amplification blocks, and all the conventional operational amplifier circuits that now can be implemented more easily in single-supply-voltage systems. For example, these devices can be operated directly from the standard 5 V supply used in digital systems and can easily provide the required interface electronics without additional ±5 V supplies.
| Features | ||
|
|
LM358, Dual Operational Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM358DR | IC OPAMP GP 2 CIRCUIT 8SOIC | 145459 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | LM358ADR | IC OPAMP GP 2 CIRCUIT 8SOIC | 38681 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | LM358PWR | IC OPAMP GP 2 CIRCUIT 8TSSOP | 5317 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | LM358ADGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 2 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | LM358MX/NOPB | IC OPAMP GP 2 CIRCUIT 8SOIC | 22192 - Immediate | $5.02 | Vis detaljer |
![]() | ![]() | LM358AMX/NOPB | IC OPAMP GP 2 CIRCUIT 8SOIC | 10513 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | LM358P | IC OPAMP GP 2 CIRCUIT 8DIP | 74844 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | LM358AP | IC OPAMP GP 2 CIRCUIT 8DIP | 1323 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | LM358N/NOPB | IC OPAMP GP 2 CIRCUIT 8DIP | 19819 - Immediate | $6.37 | Vis detaljer |
![]() | ![]() | LM358LVIDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 5505 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | LM358ADRG4 | IC OPAMP GP 2 CIRCUIT 8SOIC | 18 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | LM358PSR | IC OPAMP GP 2 CIRCUIT 8SO | 0 - Immediate 14655 - Marketplace | $1.74 | Vis detaljer |
![]() | ![]() | LM358APWR | IC OPAMP GP 2 CIRCUIT 8TSSOP | 7329 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | LM358DGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 12521 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | LM358DRG4 | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 - Immediate | $1.86 | Vis detaljer |
![]() | ![]() | LM358PE4 | IC OPAMP GP 2 CIRCUIT 8DIP | 0 - Immediate | $1.00 | Vis detaljer |
![]() | ![]() | LM358D | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LM358AD | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LM358PE3 | IC OPAMP GP 2 CIRCUIT 8DIP | 0 - Immediate 274232 - Marketplace | $1.61 | Vis detaljer |
![]() | ![]() | LM358AN/NOPB | IC OPAMP GP 2 CIRCUIT 8DIP | 0 - Immediate | $6.37 | Vis detaljer |