LM2904 Op-Amps
Texas Instruments' cost-optimized op amps are suitable for a wide range of general purpose and single-supply applications
Texas Instruments' dual LM2904 op-amp operates from a low voltage of 2.7 V to 5.5 V. It provides an alternative to the LM2904 in low-voltage applications that are sensitive to cost. This op-amp is suitable for applications including large appliances, smoke detectors, and personal electronics. The LM2904 supplies exceptional performance at low voltage and offers low power consumption.
This device is stable at unity gain and does not have reverse phase in overdrive conditions. The design for electrostatic discharge (ESD) gives the LM2904 a human body model (HBM) specification for a minimum of 2 kV. The LM2904 is available in packages that have industry standards including SOIC, VSSOP, and TSSOP.
- Industry-standard op-amp for cost-sensitive systems
- Low-input offset voltage: ±1 mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1 MHz
- Low broadband noise: 40 nV/√Hz
- Low quiescent current: 90 µA/Ch
- Unity-gain stable
- Operational at supply voltages from 2.7 V to 5.5 V
- Offered in dual-channel variants
- Robust ESD specification: 1 kV HBM
- Extended temperature range: -40°C to +125°C
- Cordless appliances
- Uninterruptible power supplies
- Battery packs, chargers, and test equipment
- Power supply modules
- Environmental sensory signal conditioning
- Field transmitters: temperature sensors
- Oscilloscopes, digital multimeters, and signal analyzers
- Rack-mount servers
- Heating, ventilating, and air conditioning (HVAC)
- DC motor controls
- Low-side current sensing
DIP Adapter EVM
| Billede | Manufacturer Part Number | Beskrivelse | Pakke accepteret | Antal positioner | Afstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP | 6 | - | 364 - Immediate | $79.25 | Vis detaljer |
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 0 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 14 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 17 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $39.63 | Vis detaljer |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 40 - Immediate | $158.50 | Vis detaljer |
![]() | ![]() | AMPQUICKKIT-EVM | EVAL MODULE FOR AMPQUICKKIT | 0 - Immediate | $229.83 | Vis detaljer |
LM2904 Op-Amps
| Billede | Manufacturer Part Number | Beskrivelse | Leverandørs enhedspakning | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM2904BAIDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 7507 - Immediate | $1.78 | Vis detaljer | |
![]() | ![]() | LM2904DGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8-VSSOP | 33772 - Immediate | $1.52 | Vis detaljer | |
![]() | ![]() | LM2904AVQDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 63580 - Immediate | $3.55 | Vis detaljer | |
![]() | ![]() | LM2904AVQDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Overflademontering | 8-SOIC (0,154", 3,90mm bredde) | 2815 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | LM2904MX/NOPB | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 6596 - Immediate | $6.34 | Vis detaljer | |
![]() | ![]() | LM2904N/NOPB | IC OPAMP GP 2 CIRCUIT 8DIP | 8-PDIP | 4054 - Immediate | $8.88 | Vis detaljer | |
![]() | ![]() | LM2904PWR | IC OPAMP GP 2 CIRCUIT 8TSSOP | 8-TSSOP | 29554 - Immediate | $1.52 | Vis detaljer | |
![]() | ![]() | LM2904VQDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 1920 - Immediate | $2.85 | Vis detaljer | |
![]() | ![]() | LM2904QDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Overflademontering | 8-SOIC (0,154", 3,90mm bredde) | 2144 - Immediate | $3.49 | Vis detaljer |
![]() | ![]() | LM2904QPWRQ1 | IC OPAMP GP 2 CIRCUIT 8TSSOP | Overflademontering | 8-TSSOP (0,173", 4,40mm bredde) | 4116 - Immediate | $3.49 | Vis detaljer |
![]() | ![]() | LM2904VQDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Overflademontering | 8-SOIC (0,154", 3,90mm bredde) | 26013 - Immediate | $3.49 | Vis detaljer |
![]() | ![]() | LM2904D | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | LM2904P | IC OPAMP GP 2 CIRCUIT 8DIP | 8-PDIP | 13929 - Immediate 163162 - Marketplace | $2.54 | Vis detaljer | |
![]() | ![]() | LM2904M/NOPB | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 3795 - Immediate | $7.35 | Vis detaljer | |
![]() | ![]() | LM2904VQPWRG4Q1 | IC OPAMP GP 2 CIRCUIT 8TSSOP | Overflademontering | 8-TSSOP (0,173", 4,40mm bredde) | 4170 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | LM2904AVQDRG4 | IC OPAMP GP 2 CIRCUIT 8SOIC | 8-SOIC | 4317 - Immediate | $3.68 | Vis detaljer | |
![]() | ![]() | LM2904AVQDRG4Q1 | IC OPAMP GP 2 CIRCUIT 8SOIC | Overflademontering | 8-SOIC (0,154", 3,90mm bredde) | 35649 - Immediate | $4.56 | Vis detaljer |