INA28x Bidirectional Current Shunt Monitors
Texas Instruments offers the INA28x -14 V to +80 V, bidirectional, high accuracy, low- or high-side voltage output, current shunt monitors
Texas Instruments' INA28x family includes the INA282, INA283, INA284, INA285, and INA286 devices. These devices are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from -14 V to +80 V, independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale.
These current sense amplifiers operate from a single +2.7 V to +18 V supply, drawing a maximum of 900 µA of supply current. These devices are specified over the extended operating temperature range of -40°C to +125°C, and offered in SOIC-8 and VSSOP-8 packages.
| Features | ||
|
|
|
| Applications | ||
|
|
INA28x Bidirectional Current Shunt Monitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA282AID | IC CURRENT MONITOR 0.4% 8SOIC | 6590 - Immediate | $40.07 | Vis detaljer |
![]() | ![]() | INA282AIDR | IC CURRENT MONITOR 0.4% 8SOIC | 2903 - Immediate | $30.56 | Vis detaljer |
![]() | ![]() | INA282AQDRQ1 | IC CURRENT MONITOR 0.4% 8SOIC | 6764 - Immediate | $35.44 | Vis detaljer |
![]() | ![]() | INA283AID | IC CURRENT MONITOR 0.4% 8SOIC | 125 - Immediate 545 - Marketplace | $28.02 | Vis detaljer |
![]() | ![]() | INA286AID | IC CURRENT MONITOR 0.4% 8SOIC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | INA284AID | IC CURRENT MONITOR 0.4% 8SOIC | 0 - Immediate 7347 - Marketplace | $26.88 | Vis detaljer |
![]() | ![]() | INA285AID | IC CURRENT MONITOR 0.4% 8SOIC | 0 - Immediate 7217 - Marketplace | $26.88 | Vis detaljer |
![]() | ![]() | INA285AQDRQ1 | IC CURRENT MONITOR 0.4% 8SOIC | 2456 - Immediate 4741 - Marketplace | $34.43 | Vis detaljer |
![]() | ![]() | INA283AQDRQ1 | IC CURRENT MONITOR 0.4% 8SOIC | 0 - Immediate 184 - Marketplace | $26.75 | Vis detaljer |
![]() | ![]() | INA286AQDRQ1 | IC CURRENT MONITOR 0.4% 8SOIC | 3189 - Immediate | $35.44 | Vis detaljer |
![]() | ![]() | INA283AQDGKRQ1 | IC CURRENT MONITOR 0.4% 8VSSOP | 4043 - Immediate 1210 - Marketplace | $35.44 | Vis detaljer |
![]() | ![]() | INA286AQDGKRQ1 | IC CURRENT MONITOR 0.4% 8VSSOP | 4996 - Immediate | $35.44 | Vis detaljer |
![]() | ![]() | INA286AIDR | IC CURRENT MONITOR 0.4% 8SOIC | 4844 - Immediate | $30.56 | Vis detaljer |
![]() | ![]() | INA282AQDGKRQ1 | IC CURRENT MONITOR 0.4% 8VSSOP | 7132 - Immediate | $35.44 | Vis detaljer |
![]() | ![]() | INA284AQDGKRQ1 | IC CURRENT MONITOR 0.4% 8VSSOP | 1691 - Immediate 31286 - Marketplace | $35.44 | Vis detaljer |
![]() | ![]() | INA285AQDGKRQ1 | IC CURRENT MONITOR 0.4% 8VSSOP | 2472 - Immediate 9093 - Marketplace | $35.44 | Vis detaljer |
![]() | ![]() | INA282AIDGKR | IC CURRENT MONITOR 0.4% 8VSSOP | 3590 - Immediate | $30.56 | Vis detaljer |
Evaluation Module
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Udnyttet IC/del | Primære egenskaber | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA282-286EVM | EVAL BD FOR INA282 INA283 INA284 | Strømmonitor | INA282, INA283, INA284, INA285, INA286 | Strømshuntmonitor | 1 - Immediate | $388.33 | Vis detaljer |