DAC80508 16-Bit, 8-Channel Digital-to-Analog Converter (DAC)
Texas Instruments' DAC features an ultra-small package, high-linearity, and a wide operating temperature
Texas Instruments' DAC80508 is a pin-compatible, low-power, eight-channel, buffered voltage-output DAC with 16-bit resolution. The DAC80508 includes a 2.5 V, 5 ppm/°C internal reference, eliminating the need for an external precision reference in most applications. A user selectable gain configuration provides full-scale output voltages of 1.25 V (gain = ½), 2.5 V (gain = 1), or 5 V (gain = 2). The device operates from a single 2.7 V to 5.5 V supply, is specified monotonic, and provides high linearity of ±1 LSB INL.
Communication to the DAC80508 is performed through a serial interface that operates at clock rates up to 50 MHz. The VIO pin enables serial interface operation from 1.7 V to 5.5 V. The DAC80508 flexible interface enables operation with a wide range of industry-standard microprocessors and microcontrollers.
The DAC80508 incorporates a power-on-reset circuit that powers up and maintains the DAC outputs at either zero scale or midscale until a valid code is written to the device. The device consumes a low current of 0.6 mA/channel at 5.5 V, making it suitable for battery-operated equipment. A per-channel power-down feature reduces the device current consumption to 15 µA. The DAC80508 is characterized for operation over the temperature range of -40°C to +125°C and is available in small packages.
- High-drive capability: 20 mA with 0.5 V from supply rails
- Performance:
- INL: ±1% LSB at 16-bit resolution (max.)
- TUE: ±0.1% of FSR (max.)
- Low power: 0.6 mA/channel at 5.5 V
- Integrated 2.5 V precision internal reference:
- Initial accuracy: ±5 V (max.)
- Flexible output configuration:
- User selectable gain: 2, 1, or ½
- Reset to zero scale or midscale
- Wide operating range:
- Power supply: 2.7 V to 5.5 V
- Temperature range: -40°C to +125°C
- 50 MHz SPI compatible serial interface:
- 1.7 V to 5.5 V operation
- Daisy-chain operation
- CRC error check
- Small packages:
- 3 mm x 3 mm, 16-pin WQFN
- 2.4 x 2.4 mm, 16-pin DSBGA
- Optical networking
- Wireless infrastructures
- Industrial automation
- Data acquisition systems
DAC80508 DACs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DAC80508ZCYZFT | IC DAC 16BIT 16-DSBGA | 291 - Immediate | $173.34 | Vis detaljer |
![]() | ![]() | DAC80508ZYZFT | IC DAC 16BIT 16-DSBGA | 442 - Immediate | $173.34 | Vis detaljer |
![]() | ![]() | DAC80508MCRTET | IC DAC 16BIT 16-WQFN | 1 - Immediate | $173.34 | Vis detaljer |
![]() | ![]() | DAC80508MRTET | IC DAC 16BIT 16-WQFN | 492 - Immediate | $173.34 | Vis detaljer |
![]() | ![]() | DAC80508MRTER | IC DAC 16BIT 16-WQFN | 0 - Immediate | $123.76 | Vis detaljer |
![]() | ![]() | DAC80508ZRTER | IC DAC 16BIT 16-WQFN | 4614 - Immediate | $129.40 | Vis detaljer |
![]() | ![]() | DAC80508MYZFT | IC DAC 16BIT 16-DSBGA | 561 - Immediate | $168.33 | Vis detaljer |
![]() | ![]() | DAC80508MCYZFT | IC DAC 16BIT 16-DSBGA | 184 - Immediate | $168.33 | Vis detaljer |
![]() | ![]() | DAC80508ZRTET | IC DAC 16BIT 16-WQFN | 236 - Immediate | $173.34 | Vis detaljer |
![]() | ![]() | DAC80508ZCRTET | IC DAC 16BIT 16-WQFN | 95 - Immediate | $173.34 | Vis detaljer |
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Antal bits | Samplingfrekvens (pr. sekund) | Konverteringstid | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DAC80508EVM | EVAL BOARD FOR DAC80508 | 16 | - | 5µs | 0 - Immediate | $784.58 | Vis detaljer |