DAC60508 12-Bit, 8-Channel Digital-to-Analog Converter (DAC)

Texas Instruments' DAC features an ultra-small package, high linearity, and a wide temperature range

Image of Texas Instruments' DAC060508 12-Bit, 8-Channel DACTexas Instruments' DAC60508 is a pin-compatible, low-power, 8-channel, buffered voltage-output DAC with 12-bit resolution. The DAC60508 includes a 2.5 V, 5 ppm/°C internal reference, eliminating the need for an external precision reference in most applications. A user selectable gain configuration provides full-scale output voltages of 1.25 V (gain = ½), 2.5 V (gain = 1), or 5 V (gain = 2). The device operates from a single 2.7 V to 5.5 V supply, is specified monotonic and provides high linearity of ±1 LSB INL.

Communication to the DAC60508 is performed through a serial interface that operates at clock rates up to 50 MHz. The VIO pin enables serial interface operation from 1.7 V to 5.5 V. The DAC60508 flexible interface enables operation with a wide range of industry-standard microprocessors and microcontrollers.

The DAC60508 incorporates a power-on-reset circuit that powers up and maintains the DAC outputs at either zero scale or midscale until a valid code is written to the device. The device consumes a low current of 0.6 mA/channel at 5.5 V, making it suitable for battery-operated equipment. A per-channel power-down feature reduces the device current consumption to 15 µA. The DAC60508 is characterized for operation over the temperature range of -40°C to +125°C and is available in small packages.

Features
  • High-drive capability: 20 mA with 0.5 V from supply rails
  • Performance:
    • INL: ±1 LSB at 16-bit resolution (max.)
    • TUE: ±0.1% of FSR (max.)
  • Integrated 2.5 V precision internal reference:
    • Initial accuracy: ±5 mV (max.)
  • Low-power: 0.6 mA/channel at 5.5 V
  • Flexible output configuration:
    • User selectable gain: 2, 1, or ½
    • Reset to zero scale or midscale
  • Wide operating range:
    • Power supply: 2.7 V to 5.5 V
    • Temperature range: -40°C to +125°C
  • 50 MHz SPI compatible serial interface:
    • 1.7 V to 5.5 V operation
    • Daisy-chain operation
    • CRC error check
  • Small packages:
    • 3 mm x 3 mm, 16-pin WQFN
    • 2.4 mm x 2.4 mm, 16-pin DSBGA
Applications
  • Optical networking
  • Wireless infrastructure
  • Industrial automation
  • Data acquisition systems

DAC60508 DACs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC DAC 12BIT V-OUT 16WQFNDAC60508ZRTETIC DAC 12BIT V-OUT 16WQFN393 - Immediate$126.27Vis detaljer
IC DAC 12BIT V-OUT 16WQFNDAC60508MRTETIC DAC 12BIT V-OUT 16WQFN592 - Immediate$130.95Vis detaljer
IC DAC 12BIT V-OUT 16DSBGADAC60508ZYZFTIC DAC 12BIT V-OUT 16DSBGA519 - Immediate$126.27Vis detaljer
IC DAC 12BIT V-OUT 16DSBGADAC60508MYZFTIC DAC 12BIT V-OUT 16DSBGA2 - Immediate$130.95Vis detaljer
IC DAC 12BIT V-OUT 16DSBGADAC60508MCYZFTIC DAC 12BIT V-OUT 16DSBGA174 - Immediate$130.95Vis detaljer
IC DAC 12BIT V-OUT 16DSBGADAC60508ZCYZFTIC DAC 12BIT V-OUT 16DSBGA287 - Immediate$126.27Vis detaljer
IC DAC 12BIT V-OUT 16WQFNDAC60508MCRTETIC DAC 12BIT V-OUT 16WQFN260 - Immediate$130.95Vis detaljer
IC DAC 12BIT V-OUT 16WQFNDAC60508ZCRTETIC DAC 12BIT V-OUT 16WQFN182 - Immediate$126.27Vis detaljer
IC DAC 12BIT V-OUT 16WQFNDAC60508ZCRTERIC DAC 12BIT V-OUT 16WQFN1822 - Immediate$106.93Vis detaljer
IC DAC 12BIT V-OUT 16WQFNDAC60508MRTERIC DAC 12BIT V-OUT 16WQFN2188 - Immediate$110.85Vis detaljer
IC DAC 12BIT V-OUT 16WQFNDAC60508ZRTERIC DAC 12BIT V-OUT 16WQFN196 - Immediate$106.93Vis detaljer
IC DAC 12BIT V-OUT 16DSBGADAC60508ZYZFRIC DAC 12BIT V-OUT 16DSBGA1949 - Immediate$106.93Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseAntal bitsSamplingfrekvens (pr. sekund)KonverteringstidTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR DAC70508DAC70508EVMEVAL BOARD FOR DAC7050814-5µs0 - Immediate$1,177.10Vis detaljer
Published: 2019-02-26