AM2612 Dual-Core Arm® Cortex®-R5F

Texas Instruments MCUs are designed for applications requiring deterministic real-time control, industrial networking, and functional safety

Image of Texas Instruments AM2612 Dual-Core Arm® Cortex®-R5FThe Texas Instruments AM2612 is a high-performance microcontroller featuring dual Arm® Cortex®-R5F cores operating at up to 500 MHz, designed for applications requiring deterministic real-time control, industrial networking, and functional safety. Engineered for flexibility, the dual-core architecture supports both lockstep and independent operation modes, enabling deployment across a wide range of mission-critical and safety-oriented systems. With integrated safety features, cryptographic accelerators, and low-latency communication interfaces, the AM2612 delivers a comprehensive solution for industrial automation and control.

The device includes advanced industrial connectivity through dual PRU-ICSS subsystems supporting protocols such as EtherCAT®, PROFINET®, and Ethernet/IP™, alongside a 3-port Gigabit Ethernet switch with TSN and IEEE 1588 PTP for precise time synchronization. Additional features include a hardware security manager (HSM), integrated ADCs, extensive PWM channels, and a rich set of peripherals. On-chip memory includes 256 KB of TCM per core and 1.5 MB of shared SRAM, minimizing the need for external memory and simplifying board-level design for long lifecycle deployments.

Features
  • Dual Arm Cortex-R5F cores with up to 256 KB TCM and 1.5 MB shared SRAM
  • Dual PRU-ICSS subsystems for industrial Ethernet protocols
  • Integrated 3-port Gigabit Ethernet switch with TSN and IEEE 1588 support
  • HSM with granular firewall control and cryptographic engines
  • Industrial connectivity: USB, OSPI/QSPI, CAN-FD, UART, SPI, GPIO
  • Three 12-bit ADCs (up to 3 MSPS), 20-channel PWM
  • Industrial temperature range: -40°C to +125°C
Applications
  • Factory automation and programmable logic controllers (PLCs)
  • Industrial Ethernet and time-sensitive networking (TSN) devices
  • Servo drives and precision motor control
  • Functional safety-certified embedded systems
  • Secure industrial edge nodes and communication modules
Functional Block Diagram

    Image of Texas Instruments AM2612 Dual-Core Arm® Cortex®-R5F

AM2612 Dual-Core Arm® Cortex®-R5F

BilledeManufacturer Part NumberBeskrivelseCentral processorKernestørrelseHastighedTilgængeligt antal PrisVis detaljer
500MHZ DUAL-CORE ARM CORTEXAM2612AOFFHIZFGR500MHZ DUAL-CORE ARM CORTEXARM® Cortex®-R5F32-bit Dual-Core500MHz1000 - Immediate$113.49Vis detaljer
Published: 2025-07-22