ADS131M06/8 6-/8-Channel Simultaneous Sampling Delta-Sigma (ΔΣ) ADCs

Texas Instruments' 24-bit, 32 kSPS ADCs are optimized for cost-sensitive applications that require simultaneous sampling

Image of Texas Instruments' ADS131M08 8-Channel Delta-Sigma ADCTexas Instruments' ADS131M06/-08 6-/8-channel, simultaneously-sampling, 24-bit ΔΣ ADCs offer wide dynamic range, low power, and energy-measurement-specific features. These features make the devices ideal for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced with a resistor-divider network or a power transformer to measure voltage or to a current transformer or a Rogowski coil to measure current.

The individual ADC channels can be independently configured depending on the sensor input. A low-noise programmable gain amplifier (PGA) provides gains ranging from 1 to 128 to amplify low-level signals. This device integrates channel-to-channel phase calibration and offset and gain calibration registers to help remove signal-chain errors.

A low-drift 1.2 V reference is integrated into the device reducing printed circuit board (PCB) area. Cyclic redundancy check (CRC) options can be individually enabled on the data input, data output, and register map to ensure communication integrity. The complete analog front-end (AFE) is offered in a 32-pin TQFP or leadless 32-pin WQFN package and is specified over the industrial temperature range of -40°C to +125°C.

Features
  • Six/eight simultaneously sampling differential inputs
  • Programmable data-rate up to 32 kSPS
  • Programmable gain up to 128
  • Noise performance:
    • Dynamic ranges: 102 dB (gain = 1, 4 kSPS), 80 dB (gain = 64, 4 kSPS)
  • High-impedance inputs for direct sensor connection:
    • Input impedance for gains of 1, 2, and 4 (330 kΩ), 8, 16, 32, and 64 (1 MΩ)
  • Programmable channel-to-channel phase delay calibration:
    • 244 ns resolution, 8.192 MHz fCLKIN
  • Total harmonic distortion: -100 dB
  • Current-detect mode allows for extremely low power tamper detection
  • Fast startup: first data within 0.5 ms of the supply ramp
  • Integrated negative charge pump allows input signals below ground
  • Crosstalk between channels: -120 dB
  • Low-drift internal voltage reference
  • CRC on communications and the register map
  • Analog and digital supplies: 2.7 V to 3.6 V
  • Low power consumption: 6.0 mW at 3 V AVDD and DVDD
  • Package: 32-pin TQFP or 32-pin WQFN
  • Operating temperature range: -40°C to +125°C
Applications
  • Electricity meters: commercial and residential
  • Circuit breakers
  • Battery test equipment
  • Battery management systems

ADS131M06 6-Channel Delta-Sigma ADC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC ADC 24BIT 32-TQFPADS131M06IPBSRIC ADC 24BIT 32-TQFP1312 - Immediate$60.61Vis detaljer

ADS131M08 8-Channel Delta-Sigma ADC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC ADC 24BIT 32-TQFPADS131M08IPBSRIC ADC 24BIT 32-TQFP498 - Immediate$68.22Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseSamplingfrekvens (pr. sekund)DatainterfaceInputområdeTilgængeligt antal PrisVis detaljer
ADS131M08EVMADS131M08EVMADS131M08EVM32kSeriel, SPI-23 - Immediate$2,080.22Vis detaljer
Updated: 2020-05-12
Published: 2020-02-27