ADS1235-Q1 Automotive Delta-Sigma (ΔΣ) ADC for Bridge Sensors

Texas Instruments' analog-to-digital converter (ADC) features a low-noise PGA and programmable digital filter

Image of Texas Instruments' ADS1235-Q1 Automotive Delta-Sigma ADCTexas Instruments' ADS1235-Q1 precision, 7,200 SPS ΔΣ ADC features an integrated programmable gain amplifier (PGA). This device includes diagnostic features such as PGA over-range and reference monitors. The ADC provides high-accuracy, zero-drift conversion data for high-precision equipment such as weigh scales, strain gauges, and resistive pressure sensors.

The ADS1235-Q1 ADC has signal and reference multiplexers that support three differential signal inputs and two reference inputs. This device includes a low-noise PGA that provides gains of 1, 64, and 128. The ADC has a 24-bit ΔΣ modulator and programmable digital filter. The high-impedance inputs (1 GΩ) of the PGA reduce measurement error that is caused by sensor loading. The ADS1235-Q1 supports AC-bridge excitation to remove the drift errors from the sensor wiring. This ADC provides the clock control signals for the AC-excitation operation. The flexible digital filter is programmable for single-cycle settled conversions and provides 50 Hz and 60 Hz line cycle rejection at the same time. The device is available in a 5 mm × 5 mm VQFN package and is specified for a -40°C to +125°C temperature range.

Features
  • AEC-Q100 qualified for automotive applications:
    • Temperature grade 1: -40°C to +125°C, TA
  • 24-bit high-precision ADC:
    • Noise-free counts: 120,000 (10 mV input, 10 SPS)
    • Offset drift: 1 nV/°C
    • Gain drift: 0.5 ppm/°C
  • Three differential or five single-ended inputs
  • Two reference inputs
  • Wide input voltage range: ±7 mV to ±5 V
  • Low-noise PGA, gain: 1, 64, and 128
  • Data rate: 2.5 SPS to 7,200 SPS
  • AC- or DC-bridge excitation option
  • Chop-mode for zero-drift operation
  • Simultaneous 50 Hz and 60 Hz rejection-mode
  • Single-cycle settling mode
  • Missing reference input monitor
  • Signal over-range monitor
  • Temperature sensor
  • Cyclic redundancy check (CRC)
  • Power supply: 5 V or ±2.5 V
Applications
  • Onboard weighing systems (OBW)
  • Weigh scales and strain-gauge digitizers
  • Dynamic weigh systems
  • Pressure measurement

ADS1235-Q1 Automotive Delta-Sigma ADC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC ADC 24BIT 32-VQFNADS1235QWRHMRQ1IC ADC 24BIT 32-VQFN1351 - Immediate$99.61Vis detaljer

ADS1235 Delta-Sigma ADCs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC ADC 24BIT 32-VQFNADS1235IRHBRIC ADC 24BIT 32-VQFN0 - Immediate$85.70Vis detaljer
IC ADC 24BIT 32-VQFNADS1235IRHBTIC ADC 24BIT 32-VQFN144 - Immediate$101.15Vis detaljer

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseAntal bitsSamplingfrekvens (pr. sekund)DatainterfaceTilgængeligt antal PrisVis detaljer
DEVELOPMENT DATA ACQUISITIONADS1235EVMDEVELOPMENT DATA ACQUISITION247,2kSPI3 - Immediate$2,103.19Vis detaljer
Published: 2019-12-31