Locking Style DC Power Cables
Tensility's locking style DC power cables designed to ensure continuity in applications needing extremely tight connections
Tensility offers a line of DC power cables with a locking feature. These cables are designed to aid applications where movement or other environmental factors require extremely tight connections to ensure continuity.
The locking DC power line contains a wide variety of options to tailor the cables to a specific application. Options include straight and right angle versions, two locking connectors or one side stripped and tinned, UL rated wire, and zip cord or round wire. Cables are lead-free and RoHS compliant.
Locking Style DC Power Cables
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 10-00110 | CBL ASSY 2.1MM PLG-PLG RND 6.6' | 247 - Immediate | $54.90 | Vis detaljer |
![]() | ![]() | 10-00111 | CBL ASSY 2.1MM PLG-PLG FLAT 6.6' | 353 - Immediate | $53.26 | Vis detaljer |
![]() | ![]() | 10-00112 | CBL ASSY 2.1MM PLUG-CBL RND 6.6' | 1950 - Immediate | $43.87 | Vis detaljer |
![]() | ![]() | 10-00113 | CBL ASSY 2.1MM PLG-CBL FLAT 6.6' | 1131 - Immediate | $41.53 | Vis detaljer |
![]() | ![]() | 10-00114 | CBL ASSY 2.1MM PLG-PLG RND 6.6' | 346 - Immediate | $53.07 | Vis detaljer |
![]() | ![]() | 10-00115 | CBL ASSY 2.1MM PLUG-CBL RND 6.6' | 911 - Immediate | $48.25 | Vis detaljer |
![]() | ![]() | 10-00116 | CBL ASSY 2.1MM PLG-CBL FLAT 6.6' | 0 - Immediate | $38.36 | Vis detaljer |
![]() | ![]() | 10-00117 | CBL ASSY 2.5MM PLG-PLG RND 6.6' | 861 - Immediate | $56.36 | Vis detaljer |
![]() | ![]() | 10-00118 | CBL ASSY 2.5MM PLG-PLG FLAT 6.6' | 372 - Immediate | $53.32 | Vis detaljer |
![]() | ![]() | 10-00120 | CBL ASSY 2.5MM PLG-CBL FLAT 6.6' | 1531 - Immediate | $37.85 | Vis detaljer |
![]() | ![]() | 10-00121 | CBL ASSY 2.5MM PLG-PLG RND 6.6' | 1140 - Immediate | $50.91 | Vis detaljer |
![]() | ![]() | 10-00122 | CBL ASSY 2.5MM PLG-PLG FLAT 6.6' | 564 - Immediate | $53.32 | Vis detaljer |
![]() | ![]() | 10-00123 | CBL ASSY 2.5MM PLUG-CBL RND 6.6' | 267 - Immediate | $44.13 | Vis detaljer |
![]() | ![]() | 10-00124 | CBL ASSY 2.5MM PLG-CBL FLAT 6.6' | 1361 - Immediate | $41.78 | Vis detaljer |