High Current DC Cable Assemblies
Tensility offers DC cable assemblies with spring-contact connectors
Tensility International now offers a line of high-current DC cable assemblies with spring-contact connectors. Cables are rated up to 7 A, 12 V DC. Spring-contact plugs were selected to provide better continuity in applications where a tight fit is extremely important, such as LED installations or sensitive electronics.
The line includes 33 models in a variety of configurations, including DC plug or jack to stripped and tinned ends, plug to jack, as well as lengths of 915 or 1830 mm. Additionally, these DC power cables have a slender over-mold with more visual appeal than their older counterparts.
Features
- Spring contacts for a secure connection
- High-current ratings up to 7 A, 12 VDC
- Sleek, new over-mold design
High Current DC Cable
| Billede | Manufacturer Part Number | Beskrivelse | Type | Kabeltype | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-02489 | CBL ASSY 1.1MM PLG-CBL FLAT 6' | Stik til trådledere | Flad | 0 - Immediate | $22.19 | Vis detaljer |
![]() | ![]() | 10-02504 | CBL ASSY 1.1MM PLG-CBL FLAT 6' | Stik, Retvinklet til trådledere | Flad | 542 - Immediate | $22.57 | Vis detaljer |
![]() | ![]() | 10-02514 | CBL ASSY 1.1MM JACK-CBL FLAT 6' | Hunstik til trådledere | Flad | 0 - Immediate | $27.44 | Vis detaljer |
![]() | ![]() | 10-01116 | CBL ASSY 1.7MM JACK-CBL FLAT 3' | Hunstik til trådledere | Flad | 0 - Immediate | $15.13 | Vis detaljer |
![]() | ![]() | 10-01100 | CBL ASSY 1.7MM JACK-CBL FLAT 6' | Hunstik til trådledere | Flad | 714 - Immediate | $31.13 | Vis detaljer |