Bio-compatible TPU Wires

Tensility offers its bio-compatible TPU wires, excellent for wearable wire applications

Image of Tensility's Bio-Compatible TPU WiresTensility’s wearable wires are small, soft, and flexible, extruded using TPU material tested to ISO 10993 standards for skin irritation.

The series features wire with two-, three-, or four-conductors plus spiral shield in 24 AWG to 32 AWG, resulting in wire diameters as small as 2.3 mm. Conductors in these wires are tinned copper with PE insulation. The aramid fiber filler reduces abrasion between the insulators and improves durability and impact resistance. The standard colors include black, white, and dark gray. If necessary, the recommended sterilization method for these wires is ethylene oxide or gamma radiation.

The wires are perfect for wearable electronics and technology, as well as other audio, signal, and low voltage power applications where a small, flexible wire is desirable.

Audio cable assemblies incorporating Tensility’s wearable are available in three- and four-conductor variations. The cables feature gold plated plugs to ensure the highest quality performance. TPE overmolds are halogen- and phthalate-free and offer a better tactile experience for wearable applications.

Features
  • Small, flexible, and soft TPU provides a pleasant tactile experience
  • Built to biological compatibility standards
  • Well-suited for wearable applications where skin irritation may be a concern

Length 3.28’ / 1 m

BilledeManufacturer Part NumberBeskrivelseTrådtykkelseLedertrådTilgængeligt antal PrisVis detaljer
CABLE 4COND 28AWG GRAY SHLD 1M30-00447CABLE 4COND 28AWG GRAY SHLD 1M28 AWG40/0,0019"0 - ImmediateSee Page for PricingVis detaljer
CABLE 4COND 28AWG WHITE SHLD 1M30-00448CABLE 4COND 28AWG WHITE SHLD 1M28 AWG40/280 - ImmediateSee Page for PricingVis detaljer
CABLE 3COND 32AWG WHITE SHLD 1M30-00454CABLE 3COND 32AWG WHITE SHLD 1M32 AWG19/323 - Immediate$21.75Vis detaljer

Length 16.4’ / 5 m

BilledeManufacturer Part NumberBeskrivelseTrådtykkelseLedertrådTilgængeligt antal PrisVis detaljer
CABLE 4COND 28AWG GRAY SHLD 5M30-00447CABLE 4COND 28AWG GRAY SHLD 5M28 AWG40/0,0019"0 - ImmediateSee Page for PricingVis detaljer
CABLE 4COND 28AWG WHITE SHLD 5M30-00448CABLE 4COND 28AWG WHITE SHLD 5M28 AWG40/280 - ImmediateSee Page for PricingVis detaljer
CABLE 3COND 32AWG WHITE SHLD 5M30-00454CABLE 3COND 32AWG WHITE SHLD 5M32 AWG19/320 - Immediate$102.33Vis detaljer

Length 98.43’ / 30 m

BilledeManufacturer Part NumberBeskrivelseLedertrådLedermaterialeTilgængeligt antal PrisVis detaljer
CABLE 4COND 32AWG GRAY SHLD 30M30-00445CABLE 4COND 32AWG GRAY SHLD 30M19/32Kobber, Tinbeslået0 - Immediate$613.59Vis detaljer
CABLE 4COND 28AWG WHITE SHLD 30M30-00448CABLE 4COND 28AWG WHITE SHLD 30M40/28Kobber, Tinbeslået0 - ImmediateSee Page for PricingVis detaljer

Length 502’ / 153 m

BilledeManufacturer Part NumberBeskrivelseLedertrådLedermaterialeTilgængeligt antal PrisVis detaljer
CABLE 4CON 26AWG WHITE SHLD30-00450CABLE 4CON 26AWG WHITE SHLD26/40Kobber, Tinbeslået0 - Immediate$26.25Vis detaljer
CABLE 4COND 24AWG WHITE SHLD30-00452CABLE 4COND 24AWG WHITE SHLD41/40Kobber, Tinbeslået0 - Immediate$14.84Vis detaljer
CABLE 3CON 26AWG WHT SHLD 502'30-00458CABLE 3CON 26AWG WHT SHLD 502'26/40Kobber, Tinbeslået11 - Immediate$1,947.33Vis detaljer
CABLE 3COND 24AWG WHITE SHLD30-00460CABLE 3COND 24AWG WHITE SHLD41/40Kobber, Tinbeslået0 - Immediate$12.89Vis detaljer
CABLE 4COND 26AWG BLK SHLD 502'30-00492CABLE 4COND 26AWG BLK SHLD 502'26/40Kobber, Tinbeslået16 - Immediate$2,020.11Vis detaljer

Length 1000’ / 304.8 m

BilledeManufacturer Part NumberBeskrivelseLedertrådLedermaterialeTilgængeligt antal PrisVis detaljer
CABLE 4COND 26AWG GRAY SHLD30-00449CABLE 4COND 26AWG GRAY SHLD26/40Kobber, Tinbeslået0 - Immediate$12.30Vis detaljer
CABLE 4COND 24AWG GRAY SHLD30-00451CABLE 4COND 24AWG GRAY SHLD41/40Kobber, Tinbeslået0 - Immediate$15.72Vis detaljer
CABLE 3COND 26AWG GRAY SHLD30-00457CABLE 3COND 26AWG GRAY SHLD26/40Kobber, Tinbeslået0 - Immediate$11.03Vis detaljer
CABLE 3COND 24AWG GRAY SHLD30-00459CABLE 3COND 24AWG GRAY SHLD41/40Kobber, Tinbeslået0 - Immediate$13.67Vis detaljer
CABLE 2COND 32AWG BLACK SHLD30-00650CABLE 2COND 32AWG BLACK SHLD19/0,0019"Kobber, Tinbeslået0 - Immediate$7.62Vis detaljer

Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseKanalerLængdeTilgængeligt antal PrisVis detaljer
CBL 3CON 3.5MM PLUG SHLD 6' BIO10-02045CBL 3CON 3.5MM PLUG SHLD 6' BIOStereo (3 ledere, TRS)6,0' (1,83m)1219 - Immediate$63.65Vis detaljer
CBL 4CON 3.5MM PLUG SHLD 6' BIO10-02046CBL 4CON 3.5MM PLUG SHLD 6' BIOStereo (4 ledere, TRRS)6,0' (1,83m)6067 - Immediate$55.09Vis detaljer
CBL 3CON 3.5MM M-M SHLD 6' BIO10-02047CBL 3CON 3.5MM M-M SHLD 6' BIOStereo (3 ledere, TRS)6,0' (1,83m)540 - Immediate$65.11Vis detaljer
CBL 4CON 3.5MM M-M SHLD 6' BIO10-02048CBL 4CON 3.5MM M-M SHLD 6' BIOStereo (4 ledere, TRRS)6,0' (1,83m)722 - Immediate$59.41Vis detaljer
Updated: 2019-11-13
Published: 2016-02-24