Assembly Type Connectors
Tensility's assembly type connectors offer faster installation and are available in two center pin sizes
Tensility's assembly type connectors are designed for a production look and fast installation. They look like a finished molded cable when the final product is assembled. These connectors include a snap-on inner sleeve that is easily assembled with a custom designed hand tool. The outer sleeve accommodates a range of wire gauges with an adjustable strain relief.
An instructional video, PDF, and downloadable 3D model are available for simple and quick assembly.
Assembly Type Connectors Instructions
- Outer sleeve with built-in strain relief
- Options for 2.4 mm to 5.0 mm wire
- Available in 2.1 mm and 2.5 mm center pin
- Easy snap-on inner sleeve assembly design
- Spring contact connector
- Prototyping projects
- Bench testing
- Power supply manufacturers
- Consumer electronics
- Robotics equipment
Assembly Type Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner/kontakter | Intern switch | IP (Ingress Protection) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 55-00050 | CONN PWR PLUG ASSEM 2.5X5.5MM | 2 ledere, 2 kontakter | Indeholder ikke kontakt | - | 3462 - Immediate | $13.05 | Vis detaljer |
![]() | ![]() | 55-00051 | CONN PWR PLUG ASSEM 2.1X5.5MM | 2 ledere, 2 kontakter | Indeholder ikke kontakt | - | 9101 - Immediate | $13.05 | Vis detaljer |
Special Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 55-00096 | TOOL FOR PWR PLUG ASSEM | 589 - Immediate | $36.33 | Vis detaljer |