T3PS1000 Series Switching Power Supplies
Teledyne LeCroy's T3PS1000 series switching DC power supply is well-suited for bench-top or portable applications
Teledyne LeCroy's T3PS1000 series is a single output, 360 W, switching DC power supply. Overvoltage protection (OVP) protects the T3PS1000 series and its load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds an extra level of precision by compensating for cable losses between the power supply and load. Turning the output ON/OFF from an external device is available through remote control terminals. The T3PS1000 series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- Dual measurement display
- 0.01% high regulation
- Constant-voltage and constant-current operation
- High efficiency
- High power density
- OVP
- Remote output ON/OFF control
T3PS1000 Series Switching Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output | Strøm - Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T3PS11230 | PWR SPLY SNGL OUT 0-12V 0-30A SW | 0 – 12VDC | 0 – 30A | 2 - Immediate | $5,563.35 | Vis detaljer |
![]() | ![]() | T3PS12415 | PWR SPLY SGL OUT 0-24V 0-15A | 0 – 24VDC | 0 – 15A | 2 - Immediate | $6,689.26 | Vis detaljer |
![]() | ![]() | T3PS16006 | PWR SPLY SGL OUT 0-60V 0-6A | 0 – 60VDC | 0 – 6A | 4 - Immediate | $5,429.60 | Vis detaljer |