T3DSOH Series Handheld Oscilloscopes

Teledyne LeCroy's T3DSOH series handheld oscilloscope multifunctional tool is suitable for harsh environments

Image of Teledyne LeCroy's T3DSOH Series Handheld OscilloscopesThe Teledyne test tools DSOH1000 and DSOH1000-ISO handheld oscilloscopes integrate oscilloscope, recorder, and multimeter functions into a convenient and portable design. Weighing only 1.7 kg (3.8 lb.), the battery-powered DSOH series can be used for field testing, automotive, R&D, and industrial maintenance.

Features
  • 100 MHz and 200 MHz bandwidth models
  • Max sample rate of 1 GSa/s
  • Waveform capture rates up to 100,000 wfm/s
  • Vertical range of 2 mV/div to 100 V/div
  • Sequence acquisition mode (up to 80,000 segments)
  • History waveform record (history) function with up to 80,000 frames
  • 38 automatic measurement parameters
  • Supports 256-level intensity grading and color temperature display modes
  • Intelligent trigger: edge, slope, pulse width, window, runt, interval, time out (dropout), pattern
  • Serial bus triggering and decoding (standard) for I2C, SPI, UART, CAN, and LIN protocols
  • Video trigger/HDTV

T3DSOH Series Handheld Oscilloscopes

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
100MHZ 1GS/S 2CH 12MPTS/CH HANDHT3DSOH1102-ISO100MHZ 1GS/S 2CH 12MPTS/CH HANDH2 - Immediate$32,728.83Vis detaljer
200MHZ 1GS/S 2CH 12MPTS/CH HANDHT3DSOH1202-ISO200MHZ 1GS/S 2CH 12MPTS/CH HANDH2 - Immediate$40,991.44Vis detaljer
100MHZ 1GS/S 2CH 12MPTS/CH HANDHT3DSOH1102100MHZ 1GS/S 2CH 12MPTS/CH HANDH3 - Immediate$17,779.08Vis detaljer
200MHZ 1GS/S 2CH 12MPTS/CH HANDHT3DSOH1202200MHZ 1GS/S 2CH 12MPTS/CH HANDH2 - Immediate$22,440.83Vis detaljer
Published: 2024-02-13