T3DSO700HD Series Oscilloscopes
Teledyne LeCroy advanced 12-bit digital oscilloscopes offer precision signal analysis and mixed-signal debugging
The Teledyne LeCroy T3DSO700HD series oscilloscopes deliver exceptional performance for engineers and designers requiring high-resolution waveform analysis. Available in 70 MHz, 100 MHz, and 200 MHz bandwidths, each model features four analog channels and optional 16 digital channels for mixed-signal applications. With a 12-bit ADC and low-noise front end (70 μVRMS at 200 MHz), these scopes offer superior signal fidelity. A capacitive 7” touchscreen enhances usability, while advanced triggering, serial decoding, and math functions support deep analysis. The instruments include built-in applications like Bode Plot and Power Analysis, and offer remote control via LAN. Designed for high-speed capture (up to 500,000 wfm/s in sequence mode) and deep memory (up to 100 Mpts/ch), the T3DSO700HD series is ideal for debugging complex systems, validating designs, and accelerating time-to-market.
- 12-bit ADC with low-noise front end (70 μVRMS at 200 MHz)
- Bandwidth options: 70 MHz, 100 MHz, 200 MHz
- Four analog channels and optional 16 digital channels
- Sample rate up to 2 GS/s
- Record length up to 100 Mpts/channel
- Waveform capture rate up to 500,000 wfm/s (sequence mode)
- 7” capacitive touch screen with multitouch gestures
- Serial decoding for I²C, SPI, UART, CAN, LIN
- 50+ automatic measurement parameters with statistics
- Four math traces with FFT, integration, filtering, and formula editor
- History mode with up to 80,000 frames
- Built-in web server for remote control via LAN
- Hardware-based Mask Test with up to 80,000 decisions/sec
- Optional 25 MHz USB AWG module
- Bode Plot and Power Analysis applications included
- Embedded system debugging
- Mixed-signal analysis
- Power supply design and validation
- Serial bus protocol decoding
- Signal integrity testing
- Automotive electronics development
- Aerospace and defense electronics
- Industrial automation diagnostics
- Education and training labs
- Semiconductor device testing
- Consumer electronics R&D
- IoT device validation
- Switching power supply analysis
- Control loop response measurement (PSRR)
- Long-term signal monitoring and production line testing
T3DSO700HD Series Oscilloscopes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | T3DSO704HD | TELEDYNE LECROY, 70 MHZ, 500 MS/ | 0 - Immediate | $8,071.45 | Vis detaljer |
![]() | ![]() | T3DSO714HD | TELEDYNE LECROY, 100 MHZ, 500 MS | 0 - Immediate | $10,234.73 | Vis detaljer |
![]() | ![]() | T3DSO724HD | TELEDYNE LECROY, 200 MHZ, 500 MS | 0 - Immediate | $14,206.86 | Vis detaljer |
![]() | ![]() | T3-DALS-16 | TELEDYNE LECROY, MSO LOGIC PROBE | 1 - Immediate | $2,274.41 | Vis detaljer |