T3DAQ1-16 Bench Data Acquisition Switch Unit
Teledyne LeCroy's bench data acquisition switch unit supports various measurement functions
Teledyne LeCroy's T3DAQ1-16 is a 16-channel data acquisition system incorporating 4.3" (10.92 cm) dual-display technology which can be configured to show data histograms, data fluctuation trends, bar graphs, statistics, or the traditional number mode, all in an easy-to-use interface. The T3DAQ features 12 multi-purpose channels plus four current channels and supports various measurement functions. It provides a convenient and versatile solution for test applications that require multiple measurement points or signals and is an ideal tool for R&D burn-in and production testing.
A great feature of the T3DAQ is its ability to make highly accurate true RMS AC voltage and current measurements, meaning no loss of accuracy even when measuring complex voltage and current waveforms. The T3DAQ provides various measurement modes to satisfy a wide range of application requirements. 12 multi-purpose channels can be configured individually for various scan requirements. The channel configuration function allows users to configure different parameters such as measurement type, range, scan mode, number of scan cycles, and duration of the scan. Similarly, the scan control menu provides flexibility to schedule, start, and stop the scan. Scanning data can be viewed live during a scan and can also be saved for future use. An internal 1 GB Flash memory is available for data logging and to save configuration files. The T3DAQ also features a USB host interface to use a USB Flash drive to collect data without being connected to a PC.
- 12 multi-purpose data acquisition channels
- Single-slot with four additional current channels
- Wide range of measurements: DC/AC voltage and current, resistance, capacitance, frequency, and period
- Dual display, Chinese and English menus
- 4.3" TFT-LCD display
- Built-in front panel accessible help system
- File management (support for U-disc and local storage)
- Real 6-5-digit (2,200,000 count) readings resolution
- True-RMS AC voltage and AC current measuring
- 1 GB Flash memory for mass storage configuration files and data files
- Built-in cold terminal compensation for thermocouple
- Standard interface: USB device, USB host, and LAN
- USB and LAN remote interfaces support common SCPI command set
T3DAQ1-16 Bench Data Acquisition Switch Unit
| Billede | Manufacturer Part Number | Beskrivelse | Type | Busforbindelse | Frontforbindelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T3DAQ1-16 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | DAQ-enhed | USB 2.0 | Generisk (OEM) | 5 - Immediate | $14,160.09 | Vis detaljer |