Mercury T2 USB 2.0 Protocol Analyzer
Mercury T2 is a powerful, portable, and affordable USB 2.0 analyzer from Teledyne LeCroy
The Mercury T2 is Teledyne LeCroy's super-low-cost USB 2.0 analyzer that combines advanced debug capabilities with the de-facto standard CATC Trace display. The pocket-sized Mercury T2 is designed to sit in-line between host and device and provide loss-less capture of USB transactions. It includes all the analysis and decoding capabilities offered in LeCroy's top-of-the-line USB analyzers at an extraordinary price.
The portable Mercury T2 can be used virtually anywhere, extending beyond the lab environment over to the personal workstations of every USB developer. The Mercury T2 is bus powered and is controlled using any Windows PC. Within minutes of installing the software, users will be viewing USB traffic, from the lowest packet layer to the fully decoded class-level operations. With event triggering and real time spool-to-disk capture, the Mercury T2 leads the industry with advanced capabilities that reduce time to market for USB enabled systems and software. View Advisor T3
Features
- CATC trace analysis software - Faster interpretation and debug of USB traffic
- Portable and convenient - Bus-powered analyzer works with any Windows-based PC
- AutoDetect USB 2.0 speeds - Automatically detects low-, full-, and high-speed connections
- OTG (On-The-Go) support - Record and analyze HNP and SRP, including the capture of VBus and data line pulses
- 256 MByte recording capacity - Extend capture windows further with filtering and real time data truncation
- Spool-to-Disk mode - Record for hours or even days with spool-to-disk capture
- Non-intrusive high-impedance Probe - preserves real-world signal and timing conditions for device under test
- Advanced triggering - Isolates important traffic, specific errors, or data patterns
- Extensive decodes - Mass storage, Bluetooth HCI, hub, PTP/still image, printer, human interface devices (HID), audio and communication
- Real-time statistics - View bus traffic as it occurs even if a trace is not being recorded
- Hardware filtering - Automatically exclude non-essential and redundant packets from the trace
- Intelligent reporting - Quickly identify and track error rates and abnormal bus or timing conditions
- Sophisticated viewing - Provides complete packet, transaction, and transfer layer views of USB protocol
Mercury T2 USB
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Vægt | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | USB-TMS2-M01-X | PROTOCOL ANALYZER USB DEVICES | USB-enheder | 0,349lb (158,3g) | 0 - Immediate | $6,904.26 | Vis detaljer |