F6 Woven Wrap

Techflex's F6 Woven Wrap has been engineered from the ground up to meet the demanding specifications of today's modern wiring harness industry

Image of Techflex's F6 Woven WrapTechflex's F6-WW utilizes many of the same characteristics as its original F6 split braided sleeving. This includes the easy wrap around design and the extra overlap to enclose around important wires in electronic communication and power systems. The woven construction provides superior elastic flexibility with unbeatable coverage over any harness assembly. Through a unique process, the blend of monofilament and multifilament polyester fibers are formed into a sleeving with memory that causes the sleeve to self-close, and also snap back when opened. Wire harness professionals will also appreciate the increased abrasion resistance F6-WW will provide to their cable assemblies. The engineered overlap allows ideal flexibility without exposing wires and cables.

Features
  • High coverage
  • Easy, cost effective installation
  • More flexible than split convoluted or spiral wrap
  • Cut and abrasion resistant
  • Melting temperature of 482°F / 250°C
  • Halogen-free
  • UL, CSA, and RoHS approved

 Applications

  • Electronic communication
  • Power systems
  • Used in protecting wire and cables in a variety of environments

F6 Woven Wrap 10' and 25' Options

BilledeManufacturer Part NumberBeskrivelseDiameter - Indeni, Ikke udvidetTilgængeligt antal PrisVis detaljer
SELF WRAP 1.25" X 25' BLACKF6N1.25BK25SELF WRAP 1.25" X 25' BLACK1,250" (31,75mm)63 - Immediate$424.19Vis detaljer
SELF WRAP 1.5" X 25' BLACKF6N1.50BK25SELF WRAP 1.5" X 25' BLACK1,500" (38,10mm)29 - Immediate$491.06Vis detaljer
SELF WRAP 2" X 25' BLACKF6N2.00BK25SELF WRAP 2" X 25' BLACK2,000" (50,80mm)0 - Immediate$524.56Vis detaljer
SELF WRAP 1/8" X 25' BLACKF6N0.13BK25SELF WRAP 1/8" X 25' BLACK0,125" (3,18mm)152 - Immediate$89.06Vis detaljer
SELF WRAP 1/4" X 25' BLACKF6N0.25BK25SELF WRAP 1/4" X 25' BLACK0,250" (6,35mm)0 - Immediate$130.72Vis detaljer
SELF WRAP 3/8" X 25' BLACKF6N0.38BK25SELF WRAP 3/8" X 25' BLACK0,375" (9,53mm)119 - Immediate$162.16Vis detaljer
SELF WRAP 1/2" X 25' BLACKF6N0.50BK25SELF WRAP 1/2" X 25' BLACK0,500" (12,70mm)284 - Immediate$166.60Vis detaljer
SELF WRAP 3/4" X 25' BLACKF6N0.75BK25SELF WRAP 3/4" X 25' BLACK0,750" (19,05mm)228 - Immediate$237.07Vis detaljer
SELF WRAP 1" X 10' BLACKF6N1.00BK10SELF WRAP 1" X 10' BLACK1,000" (25,40mm)103 - Immediate$98.12Vis detaljer
SELF WRAP 1.25" X 10' BLACKF6N1.25BK10SELF WRAP 1.25" X 10' BLACK1,250" (31,75mm)3 - Immediate$174.00Vis detaljer

F6 Woven Wrap

BilledeManufacturer Part NumberBeskrivelseDiameter - Indeni, Ikke udvidetTilgængeligt antal Pris
SELF WRAP 3/4" X 50' BLACKF6W0.75BK50SELF WRAP 3/4" X 50' BLACK-43 - Immediate$429.46Vis detaljer
SELF WRAP 1/2" X 75' BLACKF6W0.50BK75SELF WRAP 1/2" X 75' BLACK-123 - Immediate$454.99Vis detaljer
SELF WRAP 1" X 50' BLACKF6W1.00BK50SELF WRAP 1" X 50' BLACK-81 - Immediate$522.89Vis detaljer
SELF WRAP 3/8" X 100' BLACKF6W0.38BK100SELF WRAP 3/8" X 100' BLACK-1162 - Immediate$529.45Vis detaljer
SELF WRAP 0.312" X 125' BLACKF6W0.31BK125SELF WRAP 0.312" X 125' BLACK-65 - Immediate$583.59Vis detaljer
SELF WRAP 1/2" X 150' BLACKF6W0.50BK150SELF WRAP 1/2" X 150' BLACK-72 - Immediate$791.28Vis detaljer
SELF WRAP 0.187" X 200' BLACKF6W0.19BK200SELF WRAP 0.187" X 200' BLACK-358 - Immediate$832.43Vis detaljer
SELF WRAP 1.5" X 50' BLACKF6W1.50BK50SELF WRAP 1.5" X 50' BLACK-388 - Immediate$870.24Vis detaljer
SELF WRAP 3/8" X 225' BLACKF6W0.38BK225SELF WRAP 3/8" X 225' BLACK-54 - Immediate$968.68Vis detaljer
SELF WRAP 3/4" X 150' BLACKF6W0.75BK150SELF WRAP 3/4" X 150' BLACK-152 - Immediate$982.76Vis detaljer
Published: 2015-07-23