High Temperature Sealing Sleeves

TE Connectivity's high temperature sealing sleeves are robust, lightweight cover which shrinks to environmentally seal in-line compression joints and terminal lugs

Image of TE Connectivity's High Temperature Sealing SleevesTE Connectivity's high temperature fluoropolymer sealing sleeve provides a robust, lightweight cover which shrinks to environmentally seal in-line compression joints and terminal lugs. Sealing material is pre-installed in this sleeving and no oven curing equipment is needed. The temperature and fluid resistant tubing is rated to 200°C continuous with excursions to 260°C.

Published: 2012-06-29