Circuit Breakers
TE Connectivity's thermal and hydraulic magnetic circuit breakers
TE Connectivity's thermal circuit breakers are available with rocker, push-pull, toggle, and push-to-reset actuators. These circuit breakers combine on/off switching with circuit protection in a single unit. They also offer a low-cost alternative to magnetic circuit breakers.
Magnetic Circuit breakers offer ratings from 20 mA to 50 A. Magnetic models are 1-pole to 4-pole devices. All series meet UL 1077 requirements, and several types meet ignition protection according to UL 1500.
- Typically less expensive
- Trip point varies with the ambient temperature
- One- through four-pole models
- Typically more expensive
- Temperature stable over a wide range
- One- and two-pole models only
Rocker Actuator - W33 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | W33-S4B1Q-20 | CIR BRKR THRM 20A 250VAC 50VDC | 20A | 244 - Immediate | $490.78 | Vis detaljer |
![]() | ![]() | W33-S1N1Q-5 | CIR BRKR THRM 5A 250VAC 50VDC | 5A | 200 - Immediate | $517.66 | Vis detaljer |
Push-Pull Actuator - W23 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | W23-X1A1G-30 | CIR BRKR THRM 30A 240VAC 50VDC | 30A | 985 - Immediate | $194.70 | Vis detaljer |
![]() | ![]() | W23-X1A1G-10 | CIR BRKR THRM 10A 240VAC 50VDC | 10A | 327 - Immediate | $194.70 | Vis detaljer |
Toggle Actuator - W31 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | W31-X2M1G-20 | CIR BRKR THRM 20A 240VAC 50VDC | 20A | 246 - Immediate | $237.56 | Vis detaljer |
![]() | ![]() | W31-X2M1G-15 | CIR BRKR THRM 15A 240VAC 50VDC | 15A | 178 - Immediate | $237.56 | Vis detaljer |
Compact, Push to Reset - W57 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | W57-XB7A4A10-20 | CIR BRKR THRM 20A 250VAC | 20A | 3941 - Immediate | $21.30 | Vis detaljer |
![]() | ![]() | W57-XB1A7A10-20 | CIR BRKR THRM 20A 250VAC | 20A | 700 - Immediate | $24.41 | Vis detaljer |
Push to Reset Fuseholder-Type - W28 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | W28-XQ1A-5 | CIR BRKR THRM 5A 250VAC 32VDC | 5A | 7115 - Immediate | $25.23 | Vis detaljer |
![]() | ![]() | W28-XQ1A-15 | CIR BRKR THRM 15A 250VAC 32VDC | 15A | 1751 - Immediate | $26.12 | Vis detaljer |
Heavy Duty #10-32 Stud Connections - W9 Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | W91-X112-5 | CIR BRKR MAG-HYDR 5A 277VAC | 5A | 41 - Immediate | $407.60 | Vis detaljer |
![]() | ![]() | W91-X112-20 | CIR BRKR MAG-HYDR 20A 277VAC | 20A | 44 - Immediate | $411.21 | Vis detaljer |
Quick-Connect or Screw Terminals - W6 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | W67-X2Q12-20 | CIR BRKR MAG-HYDR 20A 277VAC | 96 - Immediate | $562.55 | Vis detaljer |
![]() | ![]() | W67-X2Q12-30 | CIR BRKR MAG-HYDR 30A 277VAC | 144 - Immediate | $411.21 | Vis detaljer |