VOLINSU Tubing Electric Vehicle Fixture EVFX Heat Shrink

TE Connectivity heat shrink secures corrugated tubes over high-voltage cables

Image of TE Connectivity Raychem Cable Protection VOLINSU Tubing: Electric Vehicle Fixture (EVFX) Heat ShrinkTE Connectivity Raychem Cable Protection VOLINSU tubing EVFX heat shrink has been designed as a more robust alternative to electrical tape for securing corrugated tubes over high-voltage cables. It is based on a halogen-free material with excellent mechanical properties. Compared to current tape-based solutions, the EVFX provides better mechanical protection and better long-term performance in challenging environments, while still offering a lightweight design. Heat shrink tubing will also enable a significant reduction in installation time and cost compared to tape wrapping.

EVFX tubing can be installed using conventional application equipment such as a hot air gun or air circulation oven and has a low shrink temperature so excessive heating is not required. EVFX tubing can be used in applications up to +125°C (+257°F).

Features
  • Material: thermally stabilized, modified polyolefin and crosslinked by irradiation
  • 3:1 shrink ratio
  • Minimum shrink temperature: +90°C
  • Full recovery temperature: +150°C
  • Operating temperature range: -40°C to 125°C (-40°F to 257°F)
  • Type: VOLINSU tubing: EVFX
  • Raychem: 108-120077, 114-120026
  • Flammability test done as per FMVSS302
Applications
  • Electric and hybrid automotive vehicles
  • Commercial and industrial transportation
  • Mechanical corrugated fixing
  • High-voltage wire harness

VOLINSU Tubing: Electric Vehicle Fixture (EVFX) Heat Shrink

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Nye produkter
SHRINKTUBE ORANGE 3:1 27MM METER
ES97874001SHRINKTUBE ORANGE 3:1 27MM METER250 - Immediate$34.68Vis detaljer
Published: 2025-12-05