Nylon 66 Series Cable Ties
TE Connectivity Raychem Cable Protection cable ties provide UV-resistant and flame-retardant performance, with multiple color options for diverse applications
TE Connectivity Raychem Cable Protection offers a comprehensive range of nylon 66 series cable ties designed for reliable wire harnessing, efficient cable management, and robust industrial bundling. Available in multiple sizes and colors, these ties feature high tensile strength, smooth edges to protect cable insulation, and options for quick, low-volume customization. The portfolio provides dependable performance across both general-purpose and heavy-duty applications, featuring UV-resistant and flame-retardant standard nylon 66 options, alongside cost-effective ECO nylon 6 ties tailored for high-volume needs.
- Offers high tensile strength (18 lbs to 50 lbs), smooth installation, and compatibility with standard tensioning tools for reliable fastening
- Provides UV‑resistant and flame‑retardant performance, with multiple color options for diverse application needs
- Delivers a cost‑effective cable‑management solution ideal for high‑volume and general‑purpose applications
- Ensures stable locking with standard temperature performance and good dimensional stability
- Electrical: non-conductive nylon 66
- Operating temperature: -40°C to +85°C
- Weather-resistant
- Reliable bundling in harsh environments with long service life and full compliance with industry standards
- Minimizes maintenance, increases overall system reliability, and helps lower labor costs
- Broad compatibility with TE cable identification and management solutions for integrated use
- Provides a strong price‑to‑value fastening solution with reliable compliance with REACH and RoHS standards
- UL Type 21
- Bundle diameter: 2 mm to 100 mm
- Cable management in control panels
- Securing hoses and cable management in machinery, datacenters, rail, and energy
- Wire harnessing in rail and aerospace
Nylon 66 Series Cable Ties
| Billede | Manufacturer Part Number | Beskrivelse | Længde - Cirka | Bundtdiameter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2-2530591-9 | CABLE TY 150 X 3.6 S BK UVB M | 6" | 1,42" (36,00mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 1-2530591-3 | CABLE TY 200 X 3.6 S NT M | 8" | 1,97" (50,00mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 3-2530591-6 | CABLE TY 200 X 4.8 S BK UVB M | 8" | 1,97" (50,00mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 1-2530591-6 | CABLE TY 150 X 2.5 S NT M | 6" | 1,42" (36,00mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 1-2530591-2 | CABLE TY 200 X 2.5 S NT M | 8" | 2,05" (52,07mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 1-2530591-1 | CABLE TY 100 X 2.5 S NT M | 4" | 0,81" (20,50mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 3-2530591-0 | CABLE TY 100 X 2.5 S BK UVB M | 4" | 0,81" (20,50mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 1-2530591-4 | CABLE TY 200 X 4.8 S NT M | 8" | 1,97" (50,00mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 3-2530591-7 | CABLE TY 200 X 2.5 S BK UVB M | 8" | 2,05" (52,07mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 1-2530591-0 | CABLE TY 100 X 2.5 S NT C | 4" | 0,81" (20,50mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 4-2530591-3 | CABLE TY 100 X 2.5 S BK UVB C | 4" | 0,81" (20,50mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 3-2530591-9 | CABLE TY 200 X 3.6 S BK UVB M | 8" | 1,97" (50,00mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 1-2530591-5 | CABLE TY 150 X 3.6 S NT M | 6" | 1,42" (36,00mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 2-2530591-0 | CABLE TY 150 X 2.5 S BK UVB M | 6" | 1,42" (36,00mm) | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 2-2530591-4 | CABLE TY 150 X 2.5 S NT C | 6" | 1,42" (36,00mm) | 0 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | 2-2530591-2 | CABLE TY 200 X 2.5 S NT C | 8" | 2,05" (52,07mm) | 0 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | 4-2530591-6 | CABLE TY 150 X 2.5 S BK UVB C | 6" | 1,42" (36,00mm) | 0 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | 4-2530591-1 | CABLE TY 200 X 2.5 S BK UVB C | 8" | 2,05" (52,07mm) | 0 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | 2-2530591-1 | CABLE TY 200 X 3.6 S NT C | 8" | 1,97" (50,00mm) | 0 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | 1-2530591-8 | CABLE TY 300 X 3.6 S NT M | 11,75" | 3,15" (80,00mm) | 0 - Immediate | $1.09 | Vis detaljer |