SSR/SSRD/SSRT Series Solid State Relays
TE Connectivity’s solid state relays offer longer electrical life, improve power consumption, and allow for fast switching
TE Connectivity’s Potter and Brumfield solid state relays are featured in industrial applications where silent, fast, and long electrical life in switching is required. They are used in heating, power, lighting, and motion applications. Solid state relays can operate with very low operating times (make/bounce) with practically no limit on the number of switching cycles. These are best suited for fast- and high-switching cycle requirements. Solid state relays offer a longer electrical life because they do not contain moving parts.
- Offers a longer electrical life
- Eliminates noise with silent switching operation
- Resists shock and vibration
- Improves power consumption
- Allows for fast switching
- Reduces electrical noise
- Motion control
- Heating control/HVAC
- Power control
- Machinery
SSR/SSRD/SSRT Series Solid State Relays
| Billede | Manufacturer Part Number | Beskrivelse | Udgangstype | Spænding - Input | Spænding - Belastning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SSR-480A25 | SSR RELAY SPST-NO 25A 48-660V | AC, Nulgennemgang | 90 – 280VAC | 48 V ~ 660 V | 0 - Immediate | $387.25 | Vis detaljer |
![]() | ![]() | SSR-240D125 | SSR RELAY SPST-NO 125A 24-280V | AC, Nulgennemgang | 4 – 32VDC | 24 V ~ 280 V | 0 - Immediate | $941.58 | Vis detaljer |
![]() | ![]() | SSR-240D25 | SSR RELAY SPST-NO 25A 24-280V | AC, Nulgennemgang | 3 – 32VDC | 24 V ~ 280 V | 470 - Immediate | $298.80 | Vis detaljer |
![]() | ![]() | SSR-240D25R | SSR RELAY SPST-NO 25A 24-280V | AC | 3 – 32VDC | 24 V ~ 280 V | 389 - Immediate | $301.78 | Vis detaljer |
![]() | ![]() | SSRD-240D25 | SSR RELAY SPST-NO 25A 24-280V | AC, Nulgennemgang | 4 – 15VDC | 24 V ~ 280 V | 185 - Immediate | $510.18 | Vis detaljer |
![]() | ![]() | SSRD-240D40 | SSR RELAY SPST-NO 40A 24-280V | AC, Nulgennemgang | 4 – 15VDC | 24 V ~ 280 V | 0 - Immediate | $739.29 | Vis detaljer |
![]() | ![]() | SSRT-240D10 | SSR RELAY SPST-NO 10A 24-280V | AC, Nulgennemgang | 3 – 32VDC | 24 V ~ 280 V | 166 - Immediate | $409.12 | Vis detaljer |
![]() | ![]() | SSRT-240D25 | SSR RELAY SPST-NO 25A 24-280V | AC, Nulgennemgang | 3 – 32VDC | 24 V ~ 280 V | 153 - Immediate | $480.64 | Vis detaljer |