RZ Relays

TE Connectivity RZ relays delivers excellent performance and versatility

Image of TE Connectivity's RZ Relays TE Connectivity presents the RZ relay, the next generation of the successful RT series product line: a relay delivering excellent performance. At +85°C ambient temperature and 16 A switching current, 50,000 cycles are VDE approved and UL recognized. The RZ relay range is comprised of single-pole relays with normally open or changeover contacts. It offers a choice of AgNi or AgSnO contact materials.

The rated coil power is 400 mW. The RZ relay is suitable for a broad range of electronic applications in areas such as energy management systems, household appliances, boiler control, timers, and garage door control.

Features
  • 1 pole 12 A/16 A, 1 CO, or 1 NO contact
  • DC coil 400 mW
  • 5 kV/10 mm coil-contact, reinforced insulation
  • Ambient temperature +85°C, HOT version for +105°C
  • Product in accordance to IEC60335-1
Applications
  • Energy management systems
  • Household appliances
  • Boiler control
  • Timers
  • Garage door control

RZ Series Relays

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
RELAY GEN PURPOSE SPDT 12A 5VRZ01-1C4-D005RELAY GEN PURPOSE SPDT 12A 5V14271 - Immediate$19.27Vis detaljer
RELAY GEN PURPOSE SPDT 16A 5VRZ03-1C4-D005RELAY GEN PURPOSE SPDT 16A 5V23177 - Immediate$19.59Vis detaljer
RELAY GEN PURPOSE SPDT 16A 12VRZ03-1C4-D012RELAY GEN PURPOSE SPDT 16A 12V2858 - Immediate$20.61Vis detaljer
RELAY GEN PURPOSE SPDT 16A 12V7-1415899-7RELAY GEN PURPOSE SPDT 16A 12V26615 - Immediate$21.75Vis detaljer
RELAY GEN PURPOSE SPST 16A 5VRZ03-1A4-D005RELAY GEN PURPOSE SPST 16A 5V21377 - Immediate$19.02Vis detaljer
Published: 2010-09-08