M5600/U5600 Wireless Pressure Transducer
TE Connectivity Measurement Specialties introduces their wireless transducers to eliminate hard wiring
The modular M5600/U5600 wireless pressure transducers from TE Connectivity Measurement Specialties' Microfused and UltraStable lines are enclosed in a stainless steel and polycarbonate housing. This 24-bit, ADC, digital output wireless transducer eliminates hard wiring and provides remote process control and monitoring via Bluetooth® technology. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.
The wetted material of the pressure port is made of either 17-4 PH or 316L stainless steel and the transducer’s durability is excellent with no o-rings, welds, or organics exposed to the pressure media. The M5600/U5600 is weatherproof and exceeds the latest heavy industrial CE requirements.
- Heavy industrial CE approval
- 10 V/m EMI protection
- Pressure accuracy down to ±0.25% for M5600 and ±0.10% for U5600 models
- Pressure down to ±1.0% total error band
- ±3°C temperature output accuracy
- Compact outline
- -10°C to 60°C compensating temperature
- -20°C to 85°C operating temperature
- Weatherproof
- Industrial process control and monitoring
- Advanced HVAC systems
- Refrigeration systems
- Automotive test stands
- Off-road vehicles
- Pumps and compressors
- Hydraulic/pneumatic systems
- Agriculture equipment
- Energy generation and management
M5600/U5600 Wireless Pressure Transducer
| Billede | Manufacturer Part Number | Beskrivelse | Tryktype | Driftstryk | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M5600-000005-300PG | WIRELESS PRESSURE GAUGE 300PSI | Måler med udluftning | 300PSI (2068,43kPa) | 53 - Immediate | $1,725.11 | Vis detaljer |
![]() | ![]() | M5600-000005-01KPG | WIRELESS PRESSURE GAUGE 1000PSI | Måler med udluftning | 1000PSI (6894,76kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | M5600-000005-05KPG | WIRELESS PRESSURE GAUGE 5000PSI | Måler med udluftning | 5000PSI (34473,79kPa) | 20 - Immediate | $1,725.11 | Vis detaljer |
![]() | ![]() | M5600-00000E-020BG | WIRELESS PRESSURE GAUGE 300PSI | Måler med udluftning | 290,08PSI (2000kPa) | 36 - Immediate | $1,763.60 | Vis detaljer |
![]() | ![]() | M5600-00000E-070BG | WIRELESS PRESSURE GAUGE 1000PSI | Måler med udluftning | 1015,26PSI (7000kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | M5600-00000E-350BG | WIRELESS PRESSURE GAUGE 5000PSI | Måler med udluftning | 5076,32PSI (35000kPa) | 25 - Immediate | $1,763.60 | Vis detaljer |
![]() | ![]() | U5600-000005-030PA | WIRELESS PRESSURE GAUGE 30PSI | Absolut | 30PSI (206,84kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | U5600-000005-100PA | WIRELESS PRESSURE GAUGE 100PSI | Absolut | 100PSI (689,48kPa) | 8 - Immediate | $2,019.67 | Vis detaljer |
![]() | ![]() | U5600-000005-300PA | WIRELESS PRESSURE GAUGE 300PSI | Absolut | 300PSI (2068,43kPa) | 13 - Immediate | $1,991.65 | Vis detaljer |
![]() | ![]() | U5600-00000E-002BA | WIRELESS PRESSURE GAUGE 30PSI | Absolut | 29,01PSI (200kPa) | 0 - Immediate | $1,353.06 | Vis detaljer |
![]() | ![]() | U5600-00000E-007BA | WIRELESS PRESSURE GAUGE 100PSI | Absolut | 101,53PSI (700kPa) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | U5600-00000E-020BA | WIRELESS PRESSURE GAUGE 300PSI | Absolut | 290,08PSI (2000kPa) | 34 - Immediate | $2,019.67 | Vis detaljer |