FX1901 Compression Load Cell
The low-cost load cells from TE Connectivity enable force sensing in a whole new class of "smart" consumer and medical products
TE Connectivity Measurement Specialties' FX1901 units are intended for OEM use in laboratory, hospital, or consumer product applications, establishing a breakthrough in price and performance value for compression load cells. The FX1901 is a 1% load cell device with full scale ranges of 10, 25, 50, or 100 and 200 lbf compression. This low-cost technology enables force sensing in a whole new class of "smart" consumer and medical products. MEAS’ proprietary Microfused™ technology, derived from demanding aerospace applications, employs micro-machined, piezoresistive strain gages fused with high-temperature glass to a high-performance, stainless-steel force measuring flexure.
Microfused technology eliminates age-sensitive organic epoxies used in traditional load cell designs, providing excellent long-term span and zero stability. Operating at very low strains, Microfused technology provides an essentially unlimited cycle life expectancy, superior resolution, high overrange capabilities, and a ratiometric span of 20 mV/V. The combination of stamped flexures and micro-miniaturized MEMs strain gages permit low costs to be achieved in high-volume OEM applications ranging from disposable medical devices to durable appliances and exercise equipment.
- Low noise
- Robust: high over-range
- High reliability
- mV output: 20 mV/V nominal
- Low deflection
- Fast
- Essentially unlimited cycle life
- Assembly forces
- Physical therapy devices
- Patient weight
- Hand-tool forces
- Chiropractic and exercise equipment
- Consumables monitoring: copy equipment and vending systems
- Appliance payload monitoring: washers, dryers, water weight, and extraction efficiency
- Appliance unbalance monitoring
FX1901 Compression Load Cells
| Billede | Manufacturer Part Number | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|
![]() | ![]() | FX1901-0001-0025-L | 167 - Immediate | $158.76 | Vis detaljer |
![]() | ![]() | FX1901-0001-0050-L | 83 - Immediate | $158.76 | Vis detaljer |
![]() | ![]() | FX1901-0001-0100-L | 49 - Immediate | $158.76 | Vis detaljer |
![]() | ![]() | FX1901-0001-0200-L | 668 - Immediate | $158.76 | Vis detaljer |
![]() | ![]() | FX1901-0001-0010-L | 0 - Immediate | $182.90 | Vis detaljer |