FPL pro 800 MHz Vehicle Antennas
TE Connectivity compact multi-port vehicular antennas are available in permanent and magnetic mount variants
TE Connectivity FPL pro 800 MHz antennas offer a compact and high-performance antenna for vehicular applications. Designed as an all-in-one antenna option for 800 MHz gateways and radios, FPL pro 800 MHz antennas offer combinations of 760 MHz to 870 MHz, Wi-Fi® 6E/7, and GNSS from a single antenna.
- Permanent and magnetic mount variants available
- Compact multi-port vehicular antenna
- Coverage of 760 MHz to 870 MHz, Wi-Fi 6E/7, and GNSS from a single antenna
- 800 MHz coverage
- 2.4/5.x/6.x Wi-Fi bands
- 1559 MHz to 1606 MHz GNSS L1 coverage
- Multiple connector configurations
- With/without GNSS options available
- Extensive mechanical and environmental testing and compliance, including IP67 and IP69K ratings
- UV, flammability, humidity, impact, vibration, and shock certified
- Operating and storage temperatures: -30°C to +70°C (-22°F to +158°F) and -40°C to +85°C (-40°F to +185°F)
- Ratings:
- Ingress - IP67/IP69K
- Shock - IEC 60068- 2-27
- Vibration - MIL-STD-810G
- Humidity - MILSTD810G, 507.5
- Flammability - UL 94 V-0
- Material substance compliance: RED, RoHS, CE and UKCA compliant
- Dimensions (length x width x height): 245 mm x 63 mm x 84 mm (9.6" x 2.5" x 3.3") (whip excluded)
- Weight (model dependent): 365 g to 416 g (12.88 oz to 14.67 oz)
- Cable length: 500 cm (16 ft)
- Connector: model dependent
- Radome: polycarbonate, UL 94 V-0 (black)
- Public safety
- Fleet management
- Construction
- Utility vehicles
- Freight/commercial transportation
- Public transportation
- Agriculture
FPL pro 800 MHz Vehicle Antennas
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000573-09 | FPL PRO ANTENNA, 2-PORT, GNSS, 8 | 24 - Immediate | $917.27 | Vis detaljer |
![]() | ![]() | L000573-08 | FPL PRO ANTENNA, 3-PORT, WI-FI G | 24 - Immediate | $1,037.29 | Vis detaljer |
![]() | ![]() | L000574-08 | FPL PRO ANTENNA, 3-PORT, WI-FI G | 24 - Immediate | $1,135.94 | Vis detaljer |