HD10 Connectors
TE Connectivity’s DEUTSCH HD10 connectors are used in a variety of applications
TE Connectivity's DEUTSCH HD10 connectors are environmentally sealed, thermoplastic cylindrical connectors that are offered in arrangements from 3 to 9 cavities. They can be used in harsh environments of trucking, agriculture, marine, mining, forestry, emergency vehicles, and construction industries. HD10 connectors are offered with several modifications to enhance the design flexibility and meet application specific needs.
- Accepts contact sizes 4 (100 amps), 12 (25 amps), and 16 (13 amps)
- 6 AWG to 20 AWG (16.00 mm2 to 0.50 mm2)
- 3, 4, 5, 6, and 9 cavity arrangements
- In-line, flange, or PCB mount
- Circular, thermoplastic housing
- Coupling ring for mating
- IP68 and IP6K9K (with rear protection, such as backshell)
HD10 Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Kappestørrelse - Indsats | Kappestørrelse, MIL | Kontakttype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HD14-3-96P | CONN RCPT HSNG MALE 3POS INLINE | 3-96 | - | Krympe | 797 - Immediate | $44.57 | Vis detaljer |
![]() | ![]() | HD10-3-96P | CONN RCPT HSNG MALE 3POS PNL MNT | 3-96 | - | Krympe | 156 - Immediate | $40.01 | Vis detaljer |
![]() | ![]() | HD14-6-96P | CONN RCPT HSNG MALE 6POS INLINE | 6-96 | - | Krympe | 47 - Immediate | $55.28 | Vis detaljer |
![]() | ![]() | HD16-3-96S | CONN PLUG HSG FMALE 3POS INLINE | 3-96 | - | Krympe | 0 - Immediate | $46.16 | Vis detaljer |
![]() | ![]() | HD14-9-16P | CONN RCPT HSNG MALE 9POS INLINE | 9-16 | - | Krympe | 91 - Immediate | $59.28 | Vis detaljer |
![]() | ![]() | HD10-5-16P | CONN RCPT HSNG MALE 5POS PNL MNT | 5-16 | - | Krympe | 234 - Immediate | $52.81 | Vis detaljer |
![]() | ![]() | HD14-9-96P | CONN RCPT HSNG MALE 9POS INLINE | 9-96 | - | Krympe | 576 - Immediate | $55.60 | Vis detaljer |
![]() | ![]() | HD10-9-96PE | CONN RCPT HSNG MALE 9POS PNL MNT | 9-96 | - | Krympe | 250 - Immediate | $72.21 | Vis detaljer |
![]() | ![]() | HD10-6-96P | CONN RCPT HSNG MALE 6POS PNL MNT | 6-96 | - | Krympe | 131 - Immediate | $60.67 | Vis detaljer |
![]() | ![]() | HD16-5-16S | CONN PLUG HSG FMALE 5POS INLINE | 5-16 | - | Krympe | 323 - Immediate | $54.02 | Vis detaljer |
![]() | ![]() | HD16-6-12S | CONN PLUG HSG FMALE 6POS INLINE | 6-12 | - | Krympe | 230 - Immediate | $72.59 | Vis detaljer |
![]() | ![]() | HD16-6-96S | CONN PLUG HSG FMALE 6POS INLINE | 6-96 | - | Krympe | 268 - Immediate | $69.68 | Vis detaljer |
![]() | ![]() | HD10-9-16P | CONN RCPT HSNG MALE 9POS PNL MNT | 9-16 | - | Krympe | 0 - Immediate | $82.36 | Vis detaljer |
![]() | ![]() | HD10-6-12P | CONN RCPT HSNG MALE 6POS PNL MNT | 6-12 | - | Krympe | 201 - Immediate | $72.02 | Vis detaljer |
![]() | ![]() | HD16-9-96S | CONN PLUG HSG FMALE 9POS INLINE | 9-96 | - | Krympe | 431 - Immediate | $78.36 | Vis detaljer |
![]() | ![]() | HD10-9-1939PE | CONN RCPT HSNG MALE 9POS PNL MNT | 9-39 | - | Krympe | 0 - Immediate | $85.59 | Vis detaljer |
![]() | ![]() | HD16-9-1939S | CONN PLUG HSG FMALE 9POS INLINE | 9-39 | - | Krympe | 886 - Immediate | $87.94 | Vis detaljer |
![]() | ![]() | HD10-9-1939P | CONN RCPT HSNG MALE 9POS PNL MNT | 9-39 | - | Krympe | 139 - Immediate | $97.38 | Vis detaljer |