FB Series Power Line Filters

TE Connectivity's FB series power line filters suitable for applications requiring 277 VAC or VDC

Image of TE Connectivity's FB Series Power Line Filters TE Connectivity has launched the Corcom FB power line filter series. The FB series power line filters are specially designed for lighting devices, fluorescent lamps, and related lighting ballasts, suitable for applications requiring 277 VAC or VDC. The compact size of this filter allows installation in most standard lighting tracks. Current ratings range from 0.5 A to 5 A. The FB series offers good attenuation in the range of 100 kHz to 30 MHz. These products are UL listed to UL 935, the industry standard for fluorescent ballasts.

Features
  • Compact size
  • 277 VAC or VDC
  • Strong differential mode performance
  • Solid lead wires
  • Ambient temperature 50°C
Applications
  • Fluorescent ballasts
  • LED displays
  • Architectural lighting
  • Instrumentation lighting
  • UV curing lights

FB Series Power Line Filters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
LINE FILTER 277VAC/VDC 5A CHASS9-1609095-1LINE FILTER 277VAC/VDC 5A CHASS0 - Immediate$136.51Vis detaljer
LINE FILTER 277VAC/VDC 2A CHASS8-1609095-9LINE FILTER 277VAC/VDC 2A CHASS0 - Immediate$152.58Vis detaljer
LINE FILTER 277VAC/VDC 0.5A CHAS8-1609095-8LINE FILTER 277VAC/VDC 0.5A CHAS30 - Immediate$152.13Vis detaljer
LINE FILTER 277VAC/VDC 3A CHASS9-1609095-0LINE FILTER 277VAC/VDC 3A CHASS5624 - Immediate$140.56Vis detaljer
LINE FILTER 120V/277VAC 3A CHASS3FB3-MSLINE FILTER 120V/277VAC 3A CHASS31 - Immediate$206.08Vis detaljer
LINE FILTER 277VAC/VDC 1A CHASS1FBL3LINE FILTER 277VAC/VDC 1A CHASS3 - Immediate$202.87Vis detaljer
LINE FILTER 277VAC/VDC 3A CHASS3FBL3LINE FILTER 277VAC/VDC 3A CHASS24 - Immediate$205.44Vis detaljer
LINE FILTER 277VAC/VDC 5A CHASS5FBL3LINE FILTER 277VAC/VDC 5A CHASS25 - Immediate$207.75Vis detaljer
LINE FILTER 277VAC/VDC 10A CHASS10FBL3LINE FILTER 277VAC/VDC 10A CHASS2 - Immediate$210.39Vis detaljer
LINE FILTER 277VAC/VDC 20A CHASS20FBL3LINE FILTER 277VAC/VDC 20A CHASS53 - Immediate$322.59Vis detaljer
Published: 2012-06-29