Z-PACK 2 mm Eye of Needle (EON) Connector
TE Connectivity’s HM EON connectors provide excellent electrical and mechanical characteristics at an economical price
TE Connectivity’s Z-PACK 2 mm hard metric (HM) eye of needle (EON) connectors address the current and future needs of telecommunication, computer, and instrumentation applications. These connectors provide excellent electrical and mechanical characteristics at an economical price, offering customers the flexibility to use thinner PCBs for more cost-efficient designs. With the introduction of the Z-PACK 2 mm HM EON connector, TE offers a broad connector portfolio, including Z-PACK HM-Zd and Z-PACK 2 mm EHM and UPM, which is compatible with the CompactPCI® Express specification.
Benefits
- Compatible with the CompactPCI Express specification and IEC 61076-4-101, providing excellent electrical and mechanical performance
- Two contact options available: action pin posts and EON
- Thermoplastic housing enables operating temperatures from -55°C to +125°C
- Supports hot-swap functions and different keying
- Maximum voltage: 750 VRMS contact-to-contact
- Maximum current: 1.5 A per contact at +70°C
- Maximum contact resistance: 20 mΩ
- Mechanical dimensions provided in customer drawings
- 250 mating/unmating cycles
- Contacts: copper alloy; gold plating
- Connector housing: UL 94V-0
- Product spec: 108-19082
- Application spec: 114-160149
- IEC 61076-4-101
- Industrial automation and control
- Telecommunication
- Test and measurement
- Medical imaging devices
- Relay protection of power systems
- High-speed railway systems
Z-PACK 2 mm Eye of Needle (EON) Connector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2392575-1 | Z-PACK/B25 RAF 125P EON | 489 - Immediate | $70.92 | Vis detaljer |
![]() | ![]() | 2392577-1 | Z-PACK/B25 RAF 125P EON | 238 - Immediate | $74.20 | Vis detaljer |
![]() | ![]() | 2391904-1 | 2MM HDR, 55 POS EXTN MOD EON | 1154 - Immediate | $20.96 | Vis detaljer |
![]() | ![]() | 2389274-1 | Z-PACK/C F-REC 55P EON | 1037 - Immediate | $31.25 | Vis detaljer |
![]() | ![]() | 2392856-1 | Z-PACK/C RAF 55P EON | 460 - Immediate | $38.39 | Vis detaljer |
![]() | ![]() | 2391870-1 | 2MM H.M. TYPE "A" PIN ASSY.EON | 165 - Immediate | $40.13 | Vis detaljer |
![]() | ![]() | 2391875-1 | Z-PACK M.ASSY.154P.EON | 16 - Immediate | $48.74 | Vis detaljer |
![]() | ![]() | 2391876-1 | 2MM H.M. TYPE "B" PIN ASSY.EON | 269 - Immediate | $49.19 | Vis detaljer |
![]() | ![]() | 2391878-1 | Z-PACK HM/B MALE HDR 110 POS. EO | 513 - Immediate | $50.91 | Vis detaljer |
![]() | ![]() | 2392595-1 | Z-PACK/B22 RAF 110P EON | 1374 - Immediate | $50.09 | Vis detaljer |
![]() | ![]() | 2392557-1 | Z-PACK/A RAF 110P EON | 813 - Immediate | $52.60 | Vis detaljer |
![]() | ![]() | 2391877-1 | Z-PACK M.CONN.175P.EON | 529 - Immediate | $55.43 | Vis detaljer |
![]() | ![]() | 2392181-1 | Z-PACK 2MM HM TYPE A/B 125P EON | 355 - Immediate | $56.20 | Vis detaljer |
![]() | ![]() | 2392196-1 | Z-PACK 2MM HM TYPE A/B 127P EON | 642 - Immediate | $58.96 | Vis detaljer |
![]() | ![]() | 2392167-1 | 2MM HM, HEADER, TYPE C, EON | 724 - Immediate | $59.35 | Vis detaljer |
![]() | ![]() | 2392852-1 | Z-PACK/B19 RAF 95P EON | 494 - Immediate | $61.15 | Vis detaljer |
![]() | ![]() | 2392859-1 | Z-PACK A/B REC ASY 125P 2MMHM EO | 624 - Immediate | $63.66 | Vis detaljer |
![]() | ![]() | 2392853-1 | Z-PACK/B19 RAF 95P EON | 474 - Immediate | $71.95 | Vis detaljer |
![]() | ![]() | 2392188-1 | Z-PACK 2MM HM TYPE A/B 169P EON | 680 - Immediate | $72.79 | Vis detaljer |
![]() | ![]() | 2391879-1 | Z-PACK/B M-HDR 154P EON | 330 - Immediate | $74.56 | Vis detaljer |