SlimSeal Miniature Connectors
TE Connectivity AMP’s SlimSeal miniature connectors are IP67-rated for harsh environment applications
TE Connectivity's SlimSeal connector miniature series is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications, such as outdoor lighting and other high humidity applications. This wire-to-board and wire-to-wire connector system is a space-saving solution available in two- and three-position configurations. A robust press-to-release spring latch helps ensure that connector mating is secure. Different colors enable easy identification and flexibility in design.
- Prevent inadvertent un-mating of connectors with positive latching feature
- Achieve an ideal solution for dust and waterproof applications with an IP67 rated connector
- Save PCB space with a compact design
- Reduce assembly time with pre-assembled seals
- Outdoor lighting
- Digital signage
- Kitchen appliances
- Parking garages
- Public transport stations
- Lighting
- HVAC
- Safety and security
- Appliances
SlimSeal Miniature Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-2834235-2 | 3P REC, IP67 VERTICAL SMT CONN,N | 2 | 11278 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | 1-2834236-1 | 3P REC, IP67 R/A SMT CONN,NATURE | 3 | 1774 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | 1-2834236-2 | 2P REC, IP67 R/A SMT CONN,NATURE | 2 | 512 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | 1-2834237-1 | 3P REC, IP67 VERTICAL T/H CONN,N | 3 | 5055 - Immediate | $3.85 | Vis detaljer |
![]() | ![]() | 1-2834237-2 | 2P REC, IP67 VERTICAL T/H CONN,N | 2 | 4862 - Immediate | $3.72 | Vis detaljer |
![]() | ![]() | 1-2834238-1 | 3P REC, IP67 R/A T/H CONN,NATURE | 3 | 2439 - Immediate | $4.49 | Vis detaljer |
![]() | ![]() | 1-2834238-2 | 2P REC, IP67 R/A T/H CONN,NATURE | 2 | 9338 - Immediate | $4.42 | Vis detaljer |