RMW Series Tubing

TE Connectivity's RMW series offers medium-wall, heat-shrinkable tubing specifically designed for use in a broad-range of low-voltage applications

Image of TE Connectivity's RMW Series Tubing TE Connectivity's rugged, medium-wall RMW tubing is specifically designed for use in a broad range of low-voltage applications. RMW is tough and flexible, making it particularly suited for the insulation and protection of cable joints in low-voltage electrical systems, as well as for cable repair. Uncoated RMW provides insulation and strain relief. Adhesive-lined RMW also provides an environmental seal. RMW is a good choice for applications where maximum reliability product performance and simplified installation are required.

Features
  • Adhesive liner specially formulated to seal to most common insulation materials including crosslinked polyolefin, PVC, neoprene, and other elastomeric materials, as well as most metals
  • Withstands mechanical abuse for increased product reliability
  • Adhesive-lined version provides a complete moisture-proof seal preventing corrosion of underlying components
  • Resistant to impact, abrasion, chemicals, and moisture
Applications
  • Available in sizes ranging from 10 mm to 285 mm as supplied to cover a wide-range of cable sizes and splice diameters
  • UV resistant
  • RoHS compliant
  • Fast-and-easy installation with a torch or heat gun
  • High-shrink ratio to cover uneven substrates

RMW Series Tubing

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
HEATSHRINK 2.953" X 3.94' BLACKRMW-75/22-1200/ADH-0HEATSHRINK 2.953" X 3.94' BLACK0 - Immediate$216.95Vis detaljer
HEATSHRINK 0.984" X 3.94' BLACKRMW-25/8-1200/ADH-0HEATSHRINK 0.984" X 3.94' BLACK554 - Immediate$74.05Vis detaljer
HEATSHRINK 0.63" X 3.94' BLACKRMW-16/5-1200/ADH-0HEATSHRINK 0.63" X 3.94' BLACK1322 - Immediate$64.16Vis detaljer
HEATSHRINK 1.378" X 3.94' BLACKRMW-35/12-1200/ADH-0HEATSHRINK 1.378" X 3.94' BLACK183 - Immediate$103.85Vis detaljer
HEATSHRINK 1.969" X 3.94' BLACKRMW-50/16-1200/ADH-0HEATSHRINK 1.969" X 3.94' BLACK100 - Immediate$132.89Vis detaljer
HEATSHRINK 2.48" X 3.94' BLACKRMW-63/19-1200/ADH-0HEATSHRINK 2.48" X 3.94' BLACK164 - Immediate$164.08Vis detaljer
HEATSHRINK 3.74" X 3.94' BLACKRMW-95/29-1200/ADH-0HEATSHRINK 3.74" X 3.94' BLACK39 - Immediate$263.17Vis detaljer
HEATSHRINK 4.527" X 3.94' BLACKRMW-115/34-1200/ADH-0HEATSHRINK 4.527" X 3.94' BLACK0 - Immediate$333.61Vis detaljer
HEATSHRINK 0.394" X 3.94' BLACKRMW-10/3-1200/ADH-0HEATSHRINK 0.394" X 3.94' BLACK0 - Immediate$42.60Vis detaljer
HEATSHRINK 5.512" X 3.94' BLACKRMW-140/42-1200/ADH-0HEATSHRINK 5.512" X 3.94' BLACK65 - Immediate$380.91Vis detaljer
HEATSHRINK 3.346" X 3.94' BLACKRMW-85/25-1200/ADH-0HEATSHRINK 3.346" X 3.94' BLACK16 - Immediate$227.42Vis detaljer
HEATSHRINK 6.299" X 3.94' BLACKRMW-160/50-1200/ADH-0HEATSHRINK 6.299" X 3.94' BLACK10 - Immediate$428.20Vis detaljer
HEATSHRINK 7.087" X 3.94' BLACKRMW-180/60-1200/ADH-0HEATSHRINK 7.087" X 3.94' BLACK78 - Immediate$475.18Vis detaljer
Published: 2014-02-25