RJ45 Fiber Optic Metal Shell Connectors
Industrial RJ45/fiber optic push-pull variant 14 metal shell connector from TE Connectivity AMP
The TE Connectivity AMP industrial RJ45/fiber optic LC-Type push-pull variant 14 metal shell connector is equipped with a robust termination technology that allows a timesaving and flexible field installation without any special tool. With its metal shell, this RJ45/fiber optic connector is able to withstand harsh and rugged environments, such as shock, vibration, or temperature, and offers good chemical, oil, or spark resistance. Due to its high grade IP rating and durability, the metal shell version provides a reliable and safe connection and reduces maintenance cost. The comfortable push-pull mechanism ensures a secure, sealed interconnection in which all common cable diameters can be terminated.
Features and Benefits
- Reliability and cost savings with durable and long lifetime connector
- High grade IP shielding and temperature resistance make it suitable for harsh and outdoor environments
- Supports fiber optics or RJ45
- Quick and easy connect and disconnect
- Also available as plastic version
- IEC standardized interface
- Wide-range pinch-ring seal covers 4.8 to 8.0 mm cable outside diameter
- Flexible solution for all industrial/customized connector interfaces by using a provided adapter
- Pre-assembled connector housings
- Equipped with RJ45 4/8 position or fiber optic LC-type
| Applications | ||
|
|
|
Metal Shell Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2120864-1 | METAL PLUG RJ45 CAT5E 8P | 35 - Immediate | $518.57 | Vis detaljer |
![]() | ![]() | 2-2120864-1 | METAL PLUG RJ45 CAT5E 8P | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3-2120864-1 | METAL PLUG RJ45 CAT5E | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 4-2120864-1 | METAL PLUG RJ45 CAT5E 4P | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-2120871-1 | CONN MOD JACK 8P8C UNSHLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 4-2120871-1 | CONN MOD JACK 8P8C UNSHLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2-2120871-1 | CONN MOD JACK 8P8C UNSHLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2120871-1 | CONN MOD JACK 8P8C UNSHLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3-2120871-1 | CONN MOD JACK 8P8C UNSHLD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 7-2120875-1 | COUPLER PLUG/JACK RJ45 8P 180DEG | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8-2120875-1 | COUPLER PLUG/JACK RJ45 4P 180DEG | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2-2120875-1 | COUPLER PLUG/JACK RJ45 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2120875-1 | COUPLER PLUG/JACK RJ45 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 3-2120875-1 | COUPLER PLUG/JACK RJ45 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 4-2120875-1 | COUPLER PLUG/JACK RJ45 4P | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 5-2120875-1 | COUPLER PLUG/JACK RJ45 8P 90DEG | 0 - Immediate | See Page for Pricing | Vis detaljer |
Plastic Shell Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1987004-1 | RJ45 PLUG,PUSH-PULL,ASSY,C AT5 , | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1987004-2 | RJ45 PLUG,PUSH-PULL,ASSY,C AT5 , | 12 - Immediate | $178.52 | Vis detaljer |
![]() | ![]() | 1987307-1 | CONN HOUSING FOR RJ45 JACKS | 37 - Immediate | $162.04 | Vis detaljer |
![]() | ![]() | 1987673-1 | IP65/67 PUSH-PULL FRAME CAT6 | 0 - Immediate | See Page for Pricing | Vis detaljer |