Power Double Lock (PDL) Connectors
TE Connectivity offers power double lock (PDL) connectors available in wire-to-wire, free-hanging, panel-mount, and wire-to-board configurations
The TE Connectivity power double lock connectors are available in wire-to-wire, free-hanging, panel-mount, and wire-to-board configurations. This connector system consists of plug and cap housings for wire termination, optional double lock plates, crimp contacts and PC board pin headers, and is available in four contact centerline spacings: 3.96 mm, 6.5 mm, 7.92 mm, and 13.00 mm. The power double lock connector system accepts 26-16 AWG wire with insulation diameters up to 3.1 mm and is rated up to 14 A per line.
- Solder tail kink along with the polarization peg (boss) feature, secures the header on the board during the solder process
- Discrete wire interconnect available in 1-12 positions, wire-to-board and wire-to-wire
- Audible click when contact is fully inserted into the housing
- UL, CSA, and VDE approved
- Multiple colors available for ease of connector identification during assembly and maintenance
- Board-mounted headers are compatible with resin or conformal coatings - no drain holes
- Polarizing ribs on plug housing allows for proper mating
- Household appliances
- Gaming
- Vending
- Garage door openers
- Security systems
- Industrial controls
- HVAC system controls
- Fan modules
- Business equipment
Power Double Lock PDL Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 177916-1 | CONN TAB 22-26AWG CRIMP TIN | 22-26 AWG | 4600 - Immediate | $1.28 | Vis detaljer |
![]() | ![]() | 179594-1 | CONN TAB 22-26AWG CRIMP TIN | 22-26 AWG | 40036 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | 179592-1 | CONN SOCKET 22-26AWG CRIMP TIN | 22-26 AWG | 28209 - Immediate | $1.99 | Vis detaljer |
![]() | ![]() | 179592-2 | CONN SOCKET 22-26AWG CRIMP TIN | 22-26 AWG | 38681 - Immediate | $1.99 | Vis detaljer |
![]() | ![]() | 179593-1 | CONN SOCKET 16-20AWG CRIMP TIN | 16-20 AWG | 18138 - Immediate | $1.92 | Vis detaljer |
Power Double Lock PDL Headers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 179843-1 | CONN HEADER VERT 12POS 3.96MM | 0 - Immediate | $10.65 | Vis detaljer |
![]() | ![]() | 179838-1 | CONN HEADER VERT 2POS 3.96MM | 123 - Immediate | $8.01 | Vis detaljer |
![]() | ![]() | 179839-1 | CONN HEADER VERT 3POS 3.96MM | 1237 - Immediate | $8.85 | Vis detaljer |
![]() | ![]() | 179840-1 | CONN HEADER VERT 4POS 3.96MM | 0 - Immediate | $7.70 | Vis detaljer |
![]() | ![]() | 179841-1 | CONN HEADER VERT 6POS 3.96MM | 808 - Immediate | $11.99 | Vis detaljer |
![]() | ![]() | 917353-1 | CONN HEADER VERT 12POS 6.5MM | 714 - Immediate | $22.63 | Vis detaljer |
![]() | ![]() | 179846-1 | CONN HEADER VERT 3POS 6.5MM | 0 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | 179849-1 | CONN HEADER VERT 6POS 6.5MM | 1016 - Immediate | $9.68 | Vis detaljer |
Power Double Lock PDL Housings
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Afstand | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 177900-1 | CONN PLUG HSG 4POS 3.96MM | 4 | 0,156" (3,96mm) | 5893 - Immediate | $4.04 | Vis detaljer |
![]() | ![]() | 316768-1 | CONN PLUG HSG 1POS DBL LOCK | 1 | - | 2858 - Immediate | $2.18 | Vis detaljer |
![]() | ![]() | 177905-1 | CONN PLUG HSG 12POS 3.96MM | 12 | 0,156" (3,96mm) | 1753 - Immediate | $9.04 | Vis detaljer |
![]() | ![]() | 316769-1 | CONN RCPT HSG 1POS DBL LOCK | 1 | - | 3302 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | 177900-6 | CONN PLUG HSG 4POS 3.96MM | 4 | 0,156" (3,96mm) | 4763 - Immediate | $2.95 | Vis detaljer |