Multi-Channel Photocontrol Receptacle
TE Connectivity's ANSI C136.41 dimming-compliant receptacle and spring leaf contacts
TE Connectivity's ANSI C136.41 dimming-compliant receptacle and spring leaf contacts provide an electrical and mechanical interconnection between a photo control cell and luminaire. Ideal for outdoor commercial and utility lighting, the ANSI dimming receptacle is available with two or four dimming contacts to support one or two channel dimming protocols and provides a reliable power interconnect with robust twist-lock contacts.
Key Features
- Accepts ANSI-standard dimmable photocells to provide a connection between the photocell and the luminaire
- Available with two or four dimming contacts to support one-channel or two-channel dimming protocols
- Robust twist-lock contacts for a reliable power interconnect
- Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
- Available with 105°C and 150°C-rated wire insulation for varying temperature-rated luminaires
Applications
- Street lighting
- Photo controls
- Parking lights
Multi-Channel Photocontrol Receptacle
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 2213362-1 | RCPT ASSY DIM PHTCNTRL 3/2 | 250 - Immediate | $93.58 | Vis detaljer |
![]() | ![]() | 2213362-2 | RCPT ASSY DIM PHTCNTRL 3/4 | 222 - Immediate | $117.23 | Vis detaljer |
![]() | ![]() | 2213362-3 | RCPT ASSY DIM PHTCNTRL 3/2 | 41 - Immediate | $93.90 | Vis detaljer |
![]() | ![]() | 2213362-4 | RCPT ASSY DIM PHTCNTRL 3/4 | 670 - Immediate | $110.82 | Vis detaljer |